Ultra-Low Power GNSS Modules

YIC’s GNSS modules support all available GNSS and SBAS systems

Image of YIC's Ultra Low Power GNSS Modules YIC’s ultra-low power sub 1-meter L1+L5 GNSS module series supports multi-band L1+L5, mitigates the multipath delay, and achieves sub-meter position accuracy. It also supports multi-constellation GPS/QZSS, Galileo, GLONASS, and BeiDou five satellite system positioning.

The ultra low-power sub 1-meter L1+L5 GNSS module series offers superior sensitivity and outstanding performance, achieving rapid TTFF with an accuracy of approximately one meter and tracking sensitivity of -165 dBm, which allows continuous position coverage in nearly all outdoor application environments.

Features
  • Sub-1 meter position accuracy
  • Ultra-low power consumption: 7 mA ~ 17 mA typ.
  • Integrated 12 multi-tone active interference cancellers
  • Ultra-high track sensitivity: -165 dBm
  • Concurrent reception of L1 and L5 band signals
  • Supports all civil GNSS signals
  • RTCM ready (RTCM v2.3 and v3.3)
  • Extremely fast TTFF at low signal level (cold start ≤24s, hot start ≤1s)
  • Multipath detection and suppression
  • Works with passive and active antennas
Applications
  • Automotive navigation
  • Personal positioning
  • Fleet management
  • Mobile phone navigation
  • Marine navigation

Ultra-Low Power GNSS Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF RCVR GNSS/GPS L1+L5 MODULEYIC51009EBGGBL5RF RCVR GNSS/GPS L1+L5 MODULE0$223.95View Details
RF RCVR GNSS/GPS L1+L5 MODULEYIC51612EBGGBL5RF RCVR GNSS/GPS L1+L5 MODULE42 - Immediate$223.95View Details
GNSS EVAL KIT YIC51009EBGGBL5EVK-YIC51009EBGGBL5GNSS EVAL KIT YIC51009EBGGBL52 - Immediate$1,233.23View Details
GNSS EVAL KIT YIC51612EBGGBL5EVK-YIC51612EBGGBL5GNSS EVAL KIT YIC51612EBGGBL50$1,233.23View Details
Published: 2023-01-31