LS Series Pt-RTD Precision Low-Temperature Sensors

YAGEO Nexensos sensors provide long-term stability and accuracy at -50°C to +150°C

Image of YAGEO Nexensos LS219 Series Pt Resistance Temperature SensorsYAGEO Nexensos LS series Pt-RTDs are designed for high-volume, low-temperature applications where long-term stability, interchangeability, and accuracy are vital. Typical drift of R (0°C) is <0.04% after 1,000 hours at +150°C; the drift of the resistance value at 0°C after storage for 1,000 hours in air at the declared upper temperature limit is not more than the tolerance value of the declared tolerance class according to DIN EN IEC 60751. Typical applications include HVAC, food and beverage, and medical and industrial equipment.
Features
  • Temperature range of tolerance class: -50°C to +150°C of Class F 0.3 (B)
  • Temperature coefficient: 3,850 ppm/K
  • Measuring current: Pt100 Ω = 0.3 mA to 1 mA, Pt1,000 Ω = 0.1 mA to 0.3 mA
  • Insulation resistance: >100 MΩ at +20°C
 
  • Designed for low-temperature applications
  • Optimized for soldering connections
  • High accuracy and interchangeability
  • Excellent long-term stability and low drift
Applications
  • HVAC systems (heat pumps, heating systems, air-conditioning controls, HVAC installations)
  • Energy management, energy storage, and battery monitoring
  • Solar installations
  • Data centers and server farms
  • Refrigerators, freezers, and more

LS Series Pt-RTD Precision Low-Temperature Sensors

ImageManufacturer Part NumberDescriptionResistance @ 0°CRTD MaterialAvailable QuantityPriceView Details
SENSOR TEMP RTD LS219 PT 10005203377SENSOR TEMP RTD LS219 PT 10001 kOhmsPlatinum (Pt)490 - Immediate$12.97View Details
SENSOR TEMP RTD LS219 PT 1005205115SENSOR TEMP RTD LS219 PT 100100 OhmsPlatinum (Pt)500 - Immediate$12.97View Details
Published: 2025-09-23