LCS Series 35 W to 150 W AC/DC Power Supplies

XP Power's cost-effective, enclosed power supplies offer power levels of 35 W, 50 W, 75 W, 100 W, and 150 W

Image of XP Power's LCS Series AC/DC Power Supplies XP Power's LCS series of regulated output, convection-cooled AC/DC power supplies are well-suited for budget-conscious applications. The LCS35, LCS50, LCS75, LCS100, and LCS150 offer power levels of 35 W, 50 W, 75 W, 100 W, and 150 W respectively and feature Class B conducted and radiated emissions for easy and low-cost system integration along with an integrated connector cover to enhance safety once installed. The input voltage range is 85 VAC to 264 VAC facilitating global use in a wide range of ITE, household, and industrial applications including auxiliary power sources, security installations, lighting controls, smart homes or office control systems, ticketing, and vending.

The LCS35 is available in four models with nominal outputs of 5 V, 12 V, 15 V, and 24 V. The LCS50, LCS75, and LCS100 offer the same models with the addition of units with nominal outputs of 36 V and 48 V. The LCS150 is available with nominal outputs of 12 V, 15 V, 24 V, 36 V, and 48 V. To accommodate non-standard system voltages, all models are user-adjustable by ±10%. Offered with a wide operating temperature range of -30°C to +70°C with full rated power to +50°C, the LCS series delivers up to 60% power at +70°C. Standard features of the LCS series include a power 'ON' LED, low standby power consumption of 0.3 W, output short-circuit protection, overcurrent protection (OCP), and overtemperature protection (OTP). Conformally coated versions are available.

The input-to-output isolation is 4,000 VAC, input-to-ground isolation is 2,000 VAC, and the output-to-ground isolation is 1,250 VAC. Earth leakage current is a maximum of 0.75 mA. The operating altitude is up to 5,000 m, which strengthens its global use.

Features
  • ITE, household, and industrial approvals
  • Integrated connector cover
  • Class B conducted and radiated emissions
  • Input voltage range: 85 VAC to 264 VAC
  • Withstand voltage: 300 VAC for 5s
  • Output voltage range: 5 VDC to 48 VDC
  • Efficiency: 90%
  • Short-circuit, overvoltage, and overload protection
  • Conformal coating option
  • Operating temperature range: -30°C to +70°C
  • 3-year warranty
  • Full power to +50°C
  • Power 'ON' LED

LCS Series 35 W to 150 W AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Output 3Current - Output 1Power (Watts)Available QuantityPriceView Details
AC/DC CONVERTER 12V 72WLCS75US12AC/DC CONVERTER 12V 72W-6 A72W0 - Immediate$133.59View Details
AC/DC CONVERTER 48V 77WLCS75US48AC/DC CONVERTER 48V 77W-1.6 A77W0 - Immediate$133.59View Details
AC/DC CONVERTER 24V 53WLCS50US24AC/DC CONVERTER 24V 53W-2.2 A53W0 - Immediate$107.65View Details
AC/DC CONVERTER 15V 75WLCS75US15AC/DC CONVERTER 15V 75W-5 A75W0 - Immediate$133.59View Details
AC/DC CONVERTER 24V 108WLCS100US24AC/DC CONVERTER 24V 108W-4.5 A108W0 - Immediate$145.42View Details
AC/DC CONVERTER 24V 77WLCS75US24AC/DC CONVERTER 24V 77W-3.2 A77W0 - Immediate$129.82View Details
AC/DC CONVERTER 48V 53WLCS50US48AC/DC CONVERTER 48V 53W-1.1 A53W21 - Immediate$110.93View Details
AC/DC CONVERTER 15V 105WLCS100US15AC/DC CONVERTER 15V 105W-7 A105W0 - Immediate$147.80View Details
AC/DC CONVERTER 48V 110WLCS100US48AC/DC CONVERTER 48V 110W-2.3 A110W0 - Immediate$147.80View Details
AC/DC CONVERTER 15V 36WLCS35US15AC/DC CONVERTER 15V 36W-2.4 A36W34 - Immediate$103.38View Details
AC/DC CONVERTER 12V 50WLCS50US12AC/DC CONVERTER 12V 50W-4.2 A50W0 - Immediate$110.93View Details
AC/DC CONVERTER 15V 51WLCS50US15AC/DC CONVERTER 15V 51W-3.4 A51W18 - Immediate$110.93View Details
AC/DC CONVERTER 12V 36WLCS35US12AC/DC CONVERTER 12V 36W-3 A36W0 - Immediate$103.38View Details
AC/DC CONVERTER 24V 36WLCS35US24AC/DC CONVERTER 24V 36W-1.5 A36W2 - Immediate$100.09View Details
AC/DC CONVERTER 12V 102WLCS100US12AC/DC CONVERTER 12V 102W-8.5 A102W0 - Immediate$147.80View Details
AC/DC CONVERTER 36V 101WLCS100US36AC/DC CONVERTER 36V 101W-2.8 A101W8 - Immediate$147.80View Details
AC/DC CONVERTER 36V 76WLCS75US36AC/DC CONVERTER 36V 76W-2.1 A76W20 - Immediate$133.59View Details
AC/DC CONVERTER 5V 50WLCS50US05AC/DC CONVERTER 5V 50W-10 A50W0 - Immediate$112.41View Details
AC/DC CONVERTER 5V 90WLCS100US05AC/DC CONVERTER 5V 90W-18 A90W0 - Immediate$164.30View Details
AC/DC CONVERTER 36V 52WLCS50US36AC/DC CONVERTER 36V 52W-1.45 A52W0 - Immediate$110.93View Details
Published: 2021-03-08