ECE60 Series Encapsulated 60 Watt AC-DC Power Supplies
XP Power presents the industry’s smallest encapsulated 60 watt AC-DC supply available in PCB or chassis mount
XP Power announces the ECE60 series of single-output encapsulated 60 W AC-DC power supplies. Suiting applications that require a slim profile, a high power density, and low no-load power consumption, the ECE60 is available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration. Believed to have the smallest footprint and the highest power density of any 60 W power supply in the industry, the PCB-mounted model measures 3.6 x 1.5 x 1.1 inches (91.4 mm x 38.1 mm x 28.0 mm) and has a power density of >10 W per cubic inch.
The range comprises eight models providing all the popular nominal output voltages from +3.3 VDC to +48 VDC. A peak-load capability allows up to 130% of rated output power to be available for up to 30 seconds in order to accommodate a higher start-up current when powering a motor, for example. Using this approach allows an engineer to avoid having to specify a more expensive higher-rated power supply just to provide for an occasional peak-load requirement. Also, with its no-load power consumption of less than < 0.3 W and a high efficiency up to 89%, the ECE60 series also ensures that end products meet the criteria of "Green" energy saving initiatives.
The ECE60 meets EMC specification EN55022 for class B conducted and radiated emissions without the need for any additional filtering components. The supply is able to operate in most environments over a wide range of temperature from -25°C to +70°C with no derating until +50°C.
With a Class II construction no earth or ground connection is required.
The ECE60 60 W power supply is the latest addition to the ECE series that already comprises 5 W, 10 W, 20 W, and 40 W models.
Features and Benefits
- Ultra-compact size
- Single outputs from 3.3 V to 48 V
- Encapsulated
- PCB and chassis-mount versions
- < 0.3 W no-load input power
- 40°C to +70°C operation
- Peak-load capability
- 3 year warranty
ECE60 Series PCB Mount
Image | Manufacturer Part Number | Description | Voltage - Output 1 | Current - Output (Max) | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | ECE60US03 | AC/DC CONVERTER 3.3V 33W | 3.3V | 10A | 0 - Immediate | View Details |
![]() | ![]() | ECE60US05 | AC/DC CONVERTER 5V 50W | 5V | 10A | 28 - Immediate | View Details |
![]() | ![]() | ECE60US09 | AC/DC CONVERTER 9V 60W | 9V | 6.67A | 8 - Immediate | View Details |
![]() | ![]() | ECE60US12 | AC/DC CONVERTER 12V 60W | 12V | 5A | 140 - Immediate | View Details |
![]() | ![]() | ECE60US15 | AC/DC CONVERTER 15V 60W | 15V | 4A | 10 - Immediate | View Details |
![]() | ![]() | ECE60US24 | AC/DC CONVERTER 24V 60W | 24V | 2.5A | 52 - Immediate | View Details |
![]() | ![]() | ECE60US36 | AC/DC CONVERTER 36V 60W | 36V | 1.67A | 4 - Immediate | View Details |
![]() | ![]() | ECE60US48 | AC/DC CONVERTER 48V 60W | 48V | 1.25A | 10 - Immediate | View Details |
ECE60 Series Chassis Mount
Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | ECE60US03-S | AC/DC CONVERTER 3.3V 33W | - | 10 A | 0 - Immediate | View Details |
![]() | ![]() | ECE60US05-S | AC/DC CONVERTER 5V 50W | - | 10 A | 8 - Immediate | View Details |
![]() | ![]() | ECE60US09-S | AC/DC CONVERTER 9V 60W | - | 6.67 A | 27 - Immediate | View Details |
![]() | ![]() | ECE60US12-S | AC/DC CONVERTER 12V 60W | - | 5 A | 168 - Immediate | View Details |
![]() | ![]() | ECE60US15-S | AC/DC CONVERTER 15V 60W | - | 4 A | 56 - Immediate | View Details |
![]() | ![]() | ECE60US24-S | AC/DC CONVERTER 24V 60W | - | 2.5 A | 0 - Immediate | View Details |
![]() | ![]() | ECE60US36-S | AC/DC CONVERTER 36V 60W | - | 1.67 A | 16 - Immediate | View Details |
![]() | ![]() | ECE60US48-S | AC/DC CONVERTER 48V 60W | - | 1.25 A | 0 - Immediate | View Details |