Compact DC/DC Modules

XP Power modules are designed for space-constrained embedded, industrial, and signal-isolated applications

Image of XP Power Compact DC/DC Modules XP Power ultra-miniature DC/DC modules are designed to address the core challenges of space and thermal efficiency in embedded and industrial systems. The portfolio includes eight product series: RBT05, RBT10, RBT20, PBT01F, PBT02F, SCT01F, SDT01F, and SFT03. These modules offer high efficiency, ITE safety approvals, short-circuit protection, and a wide operating temperature range in a compact design, allowing easy integration into industrial, instrumentation and technology applications.

The SCT01F, SDT01F and SFT03 series deliver 1 W to 3 W of unregulated output power from a compact SIP footprint. Designed for use in signal isolation, relay drives, and low-power subsystem separation, they support nominal inputs of 5 V, 12 V, and 24 VDC with up to 2 kVDC isolation. Output voltages include standard single and dual rails from 3.3 V to ±15 VDC. With operation from -40°C to +100°C and EN/UL 62368-1 compliance, the series is well-suited for space-constrained applications that demand reliable electrical separation.

Supporting a complementary use case, the RBT series offers efficient, non-isolated switching regulators in SIP3 format, with output currents ranging from 0.5 A to 2 A and input voltages from 4.75 V to 36 VDC. These modules directly replace 78xx-type linear regulators while dramatically improving thermal performance and power efficiency. For isolated conversion needs, the PBT series offers unregulated single and dual outputs in a compact SMD8/10 DIP package, isolation levels up to 3 kVDC, short-circuit protection, wide ambient operation, and high MTBF.

With robust safety approvals, compact footprints, and minimal external component requirements, this generation of XP Power DC/DC converters provides versatile, application-optimized solutions for engineers designing distributed power supply architecture such as analog, digital, data and relay circuits.

Features
  • SFT03: 3 W SIP7 isolated DC/DC, 5 V/12 V/24 V inputs, up to 3 kVDC isolation
  • RBT05/10/20: Non-isolated SIP3 switching regulators, 0.5 A to 2 A output
  • PBT01F/PBT02F: 1 W to 2 W isolated SMD converters with up to 3 kVDC isolation
  • SCT01F/SDT01F: SIP-form unregulated DC/DC with wide temperature range
Applications
  • Process control
  • Instrumentation
  • Robotics
  • Technology
  • Industrial electronics

Compact DC/DC Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC CONVERTER 12V 6WRBT05W24S12DC/DC CONVERTER 12V 6W1072 - Immediate$17.45View Details
DC/DC CONVERTER 5V 2.5WRBT05W24S05DC/DC CONVERTER 5V 2.5W2411 - Immediate$17.62View Details
DC/DC CONVERTER 5V 1WSCT01F05S05DC/DC CONVERTER 5V 1W3636 - Immediate$18.52View Details
DC/DC CONVERTER 3.3V 1.65WRBT05W24S3V3DC/DC CONVERTER 3.3V 1.65W2410 - Immediate$19.67View Details
DC/DC CONVERTER 9V 4.5WRBT05W24S09DC/DC CONVERTER 9V 4.5W252 - Immediate$19.67View Details
DC/DC CONVERTER 5V 1WSCT01F24S05DC/DC CONVERTER 5V 1W2261 - Immediate$21.32View Details
DC/DC CONVERTER 15V 1WSCT01F24S15DC/DC CONVERTER 15V 1W1101 - Immediate$21.32View Details
DC/DC CONVERTER 12V 1WSCT01F12S12DC/DC CONVERTER 12V 1W1105 - Immediate$21.32View Details
DC/DC CONVERTER 5V 1WSCT01F03S05DC/DC CONVERTER 5V 1W1094 - Immediate$21.32View Details
DC/DC CONVERTER 5V 1WSCT01F12S05DC/DC CONVERTER 5V 1W565 - Immediate$21.32View Details
DC/DC CONVERTER 12V 1WSCT01F24S12DC/DC CONVERTER 12V 1W570 - Immediate$21.32View Details
DC/DC CONVERTER 3.3V 1WSCT01F05S3V3DC/DC CONVERTER 3.3V 1W371 - Immediate$21.32View Details
DC/DC CONVERTER 15V 1WSCT01F03S15DC/DC CONVERTER 15V 1W328 - Immediate$21.32View Details
DC/DC CONVERTER 15V 1WSCT01F05S15DC/DC CONVERTER 15V 1W322 - Immediate$21.32View Details
DC/DC CONVERTER 15V 1WSCT01F12S15DC/DC CONVERTER 15V 1W65 - Immediate$21.32View Details
DC/DC CONVERTER 3.3V 1WSCT01F03S3V3DC/DC CONVERTER 3.3V 1W193 - Immediate$21.32View Details
DC/DC CONVERTER 12V 1WSCT01F05S12DC/DC CONVERTER 12V 1W114 - Immediate$21.32View Details
DC/DC CONVERTER 3.3V 1WSCT01F24S3V3DC/DC CONVERTER 3.3V 1W145 - Immediate$21.32View Details
DC/DC CONVERTER 3.3V 1WSCT01F12S3V3DC/DC CONVERTER 3.3V 1W6 - Immediate$21.32View Details
DC/DC CONVERTER 15V 7.5WRBT05W24S15DC/DC CONVERTER 15V 7.5W378 - Immediate$21.73View Details
Published: 2025-06-26