Shielding Materials

Shielding Materials at a Glance

Würth Elektronik, one of the leading manufacturers for passive and electromechanical components, offers an array of products to assist in controlling EMI noise. No matter which area in the application that is affected by EMI, Würth Elektronik offers the right EMI solution to assist in the suppression of noise.

Featured Products
 

WE-DS

D-SUB Filter Connectors

D-SUB filter connectors with effective EMI solution used for interface connections

View Details

WE-LS

Conductive Foam

WE-LS is effective to shield noise from 1 KHz to 3 GHz

View Details

WE-SECF

SMD EMI Contact Finger

Würth Elektronik features their WE-SECF series gold-plated contact fingers made from copper-beryllium

View Details

WE-CF

EMI Shielding Sheet

Würth Elektronik features their WE-CF EMI shielding sheet/EMI shielding tape coated with copper or aluminum

View Details

WE-TS

Shielding Textiles

Würth Elektronik features their WE-TS shielding, nylon-based, nickel-copper textiles

View Details

WE-LT

Conductive Shielding Gasket

Würth Elektronik offers its WE-LT series conductive shielding gaskets with a square profile for excellent contact

View Details

WE-SMGS

Conductive Shielding Gasket

Würth Elektronik's WE-SMGS series can be used by a pick and place machine and reflow soldered

View Details

WE-EGS

Conductive Elastomer Gasket

Customizable product series (dimension; profile; conductive filler; rubber material).

View Details

WE-CSGS

Contact Spring Gasket

Customizable product series (length, plating, raw material). Low compression force needed. High conductivity, Beryllium copper with nickel plating as standard.

View Details

WE-TGF

Thermal Gap Filler Pad

Thermal Pad Gray 100.00mm x 100.00mm Square Adhesive - Both Sides

View Details

WE-ST

Conductive Ni/Cu Glass Fiber Weaves

Würth Elektronik features their WE-ST conductive nylon weaves made out of a copper wire with nickel-plating and non-alkali glass fiber

View Details

WE-SHC

Shielding Cabinets

Würth Elektronik's broad offering of shielding cabinets protects PCBs from EMI radiation

View Details

WE-FSFS

Flexible Sintered Ferrite Sheets

Composed by a PET protective layer, a pre-cut sintered ferrite layer, and an adhesive layer

View Details

WE-FAS

Flexible Absorber Sheet

WE-FAS TC series sheets have an adhesive surface for easy installation

View Details

ShielDIY

Do it yourself Custom Shielding Cabinets

The ShielDIY kit is a fast prototyping solution for Board Level Shielding cabinets

View Details

Earthing Belt

Specialized Cable Assemblies

Würth Elektronik features their earthing belts providing solid connections and a wide frequency range to reduce unwanted noise

View Details

Plastic Connector Housing

Unshielded, D-Sub Backshells

Würth Elektronik features their plastic connector housings, pre-formed to fit standard D-SUBs

View Details

Earthing Clip

Clamp, P-Type

Würth Elektronik features their earthing nylon clips which are available for cables from 3 mm to 15 mm in diameter

View Details

Resources
 

ANP016: Going Wireless with Magnetic Shielding
ANP022: Selection and Characteristics of WE-FSFS
ANP043: Effective EMI Shielding Concepts
ANP059: Characterization Methods for Flexible Absorber Sheets WE-FAS