SlimLine Insulated Tools

Wiha SlimLine insulated pop-up, precision, slotted, square, and Phillips screwdriver set

Image of Wiha's SlimLine Insulated ToolsWiha’s SlimeLine insulated tools are up to 33% narrower than standard insulated tools and utilize Wiha’s exclusive integrated insulation technology. All tools are individually tested for insulation integrity and are OSHA-compliant.

Features
  • Improves access with insulation minimized to screw head diameters
    • Maximum insulation diameters are 4.1 mm or 6.1 mm depending on size
  • Each tool 10,000 V tested for insulation integrity
  • Handle and insulation molded on for maximum durability
  • Exact fit precision machined tips
  • Wiha special CRM-72 tool steel blades
  • Super hardened and tempered for long life performance
  • All tools made in Germany

SlimLine Insulated Tools

ImageManufacturer Part NumberDescriptionIncludesFeaturesAvailable Quantity
BIT SET PHIL SLOT HNDL 7PC28393BIT SET PHIL SLOT HNDL 7PCHandleBit Storage, Ergonomic, Free Turning, Insulated to 1000V5 - ImmediateView Details
BIT SET PHIL SLOT SQR HNDL 7PC28394BIT SET PHIL SLOT SQR HNDL 7PCHandleBit Storage, Ergonomic, Free Turning, Insulated to 1000V3 - ImmediateView Details
BIT SET PHIL SLOT XENO HDL 7PC28395BIT SET PHIL SLOT XENO HDL 7PCHandleBit Storage, Ergonomic, Free Turning, Insulated to 1000V6 - ImmediateView Details
Published: 2015-08-03