NTCALUG01 Standard Lug-Mount NTC Thermistor Sensors

The NTCALUG01 series from Vishay BC Components is suitable for surface-temperature sensing applications

Image of Vishay BC's NTCALUG01 Standard Lug-Mount NTC Thermistor SensorsVishay BC Components' NTCALUG01 series of standard lug temperature sensors is suitable for surface-temperature sensing applications, especially when a good electrical insulation and thermal contact with the surface is required. These sensors provide accurate and dependable surface-temperature measurement across a wide temperature range. The standard lug sensors incorporate a negative temperature coefficient (NTC) thermistor with two stranded AWG#24, PTFE insulated copper wires mounted inside the barrel of an M3.5 (#5 - #6) lug terminal. The lug terminal provides easy mounting and the PTFE insulated cable completes the rugged construction of the sensor. The NTCALUG01 series is both AEC-Q200 qualified and select versions are UL recognized. In addition to the off-the-shelf version, the NTCALUG01 series provides the designer with flexibility through electrical and mechanical customization options.

Features and benefits Applications
  • Rugged construction and easy mounting
  • Wide temperature range from -40°C to +150°C
  • Resistance values at 25°C range from 4.7 KΩ to 100 KΩ with tolerances as low as ±1%
  • Thermal time constant of 7.5 seconds
  • Electrical insulation voltage rating of 1500 VAC (1 second)
  • AEC-Q200 qualification
  • UL recognized versions available, file E148885
  • Customization available upon request
  • Battery pack thermal management
  • Heatsink thermal management
  • Power supply and conversion
  • Automotive systems
  • Industrial systems
  • Test and measurement systems
  • HVAC systems
  • Domestic appliances
Published: 2015-02-02