VITA® 62 3U and 6U Power Supplies
Vicor innovates products for aerospace and defense applications
Vicor's VITA® 62 converters are MIL-COTS power supplies that are designed for 3U and 6U Open VPX systems. These environmentally robust, conduction-cooled devices operate from a nominal 28 V or 270 VDC input range with standard VITA 62 output voltages ranging from 3.3 V to 12 V. 3U models offer up to 600 W of power, while the 6U models offer up to a rating of 1000 W. With the different output voltages and power levels, these modules meet specific user specifications. This family of products has been fully tested to meet MIL-461F and MIL-704F standards. The 28 V input version also meets MIL-1275E.
- Scalable Open VPX-compliant form factor
- Overcurrent, overvoltage, and overtemperature protections
- Military standard compliance to MIL-STD 704F, 461F, 810G, and 1275D
- No electrolytic capacitors
- VPX power modules
- Avionics
- Shipborne electronics
VITA® 62 3U and 6U Power Supplies
| Image | Manufacturer Part Number | Description | Number of Outputs | Power (Watts) | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VIT028H3U600C000 | DC/DC CONVERTER 12V 3.3V 5V | 3 | - | -40°C ~ 85°C | 0 - Immediate | $48,815.16 | View Details |