VM3000 Digital MEMS Microphone

Vesper's VM3000 can operate in environmentally harsh surroundings because it is dust and moisture resistant

Image of Vesper's VM3000 Digital MEMS MicrophoneVesper's VM3000 is a high performance, low noise digital MEMS microphone. It features a pulse density modulation (PDM) output enabling multiplexing of two microphones on a single data line. The digital output has high immunity to RFI and EMI, providing designers with more flexibility in the position of the mics and the routing of their wires in system. The VM3000 has an industry-standard 3.5 mm x 2.65 mm x 1.3 mm package. The microphone is solder reflow compatible with no sensitivity degradation. Being dust and moisture resistant, it operates in environmentally harsh surroundings.

Features
  • Digital output, PDM
  • Dust and moisture resistant, IP57
  • Ultra-fast startup
  • RFI and EMI robust
  • Industry-standard 3.5 mm x 2.65 mm LGA package footprint
Applications
  • Beamforming arrays
  • Smart home devices
  • Outdoor applications
  • Wearables
  • IP security cameras
Published: 2019-11-13