NovaRay Intelligent UV Flood Curing System
The Uvitron flood curing system delivers powerful, uniform UV curing with advanced control features
The Uvitron NovaRay system is a fully integrated, state-of-the-art UV flood curing solution, equipped with a high-intensity 600 W UV lamp for efficient and uniform post-curing. Designed for versatility, it supports a broad range of materials, including delicate 3D-printed resins, using a large curing chamber that enhances throughput by curing multiple parts simultaneously.
Precision controls are at the core of the NovaRay, featuring an advanced touch screen interface and microprocessor for exact curing parameters. This ensures optimal curing conditions for materials that require strict exposure settings. The system also incorporates a cooling mechanism to maintain lower chamber temperatures, protecting heat-sensitive components from degradation.
The NovaRay’s customizable intensity profiles offer adaptability across various curing applications, making it highly flexible. Modern connectivity options including USB, Ethernet, and RS-485 allow seamless integration into existing workflows, while comprehensive data logging ensures process consistency and traceability.
Features
- High-intensity UV lamp: 600 W UVA-enhanced arc lamp for powerful, uniform curing
- Expansive curing chamber: 8” x 6” minimum curing area for batch processing efficiency
- Customizable intensity profiles: adjustable settings for precise material curing
- Advanced touch screen interface: microprocessor-controlled exposure time and intensity settings
- Cooler chamber temperature: prevents overheating of heat-sensitive materials
- Connectivity and data logging: USB, Ethernet, and RS-485 interfaces for remote control and process monitoring
- Hands-free operation: optional shutter control foot pedal for user convenience
- Compact and durable design: weighs 20 lbs., dimensions 15.5” x 13.2” x 13.7”
- 3D printed resin post-curing
- Medical device manufacturing
- Electronics assembly
- Automotive component curing
- Industrial adhesive bonding