SmartPro Line-Interactive Rack/Tower UPS Systems

Eaton's Tripp Lite series SmartPro UPS features enhanced performance for reliable power protection and battery backup

Image of Eaton's Tripp Lite series SmartPro Line-Interactive Rack/Tower UPS SystemsEaton's Tripp Lite series SmartPro 2U rack and tower UPS has undergone a significant enhancement in looks and features. Unity power factor, long battery runtimes, network capability, and a user-friendly LCD control panel make this line-interactive UPS valuable for protecting distributed IT equipment in network closets, server rooms, and edge computing sites.

Features
  • Power and protect IT equipment
    • Enhanced power for larger equipment loads: A unity power factor (1.0) enables the UPS to deliver the most watts possible at each power rating, allowing support of more equipment like servers, switches, VoIP phone systems, and professional audio and video computer systems
    • Effective power protection: The UPS provides pure sine wave AC output to connected equipment
      • Automatic voltage regulation (AVR) corrects abnormal voltages without switching to battery, keeping the UPS fully charged
      • Automatic restart when AC input power is restored after an outage reduces the need for onsite visits
    • Reliable battery backup to prevent downtime: In the event of a power outage, switchover from line to battery power happens within milliseconds.
      • User-replaceable, hot-swappable VRLA internal batteries outlast brief outages and permit graceful system shutdown during longer blackouts
      • Models with extendable runtime support up to four external battery packs (sold separately)
  • Easily monitor and manage UPS operation
    • User-friendly local monitoring and control: Status LEDs and a menu-driven LCD make it easier to identify alarms and faults; control panel rotates to accommodate horizontal or vertical UPS installation
    • Advanced remote monitoring: An optional network card (WEBCARDLXE) provides SNMP-based UPS management; free downloadable PowerAlert software supports remote monitoring and control
      • USB and RS-232 serial ports provide additional communication options (cables included)
      • RPO/ROO port allows remote shutdown or restart of connected equipment
      • Programmable outlet banks can be controlled independently

120V, 50/60 Hz Rack/Tower UPS with Network Card Slot

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
UPS SMARTPRO 750VA 450W 6OUTSMART750RMXL2UUPS SMARTPRO 750VA 450W 6OUT0 - Immediate
127 - Factory Stock
$8,340.14View Details
UPS SMART LCD RACKMOUNTSMART1000RMXL2UUPS SMART LCD RACKMOUNT0 - Immediate
118 - Factory Stock
$9,732.37View Details
UPS 1500VA 940W 8OUT RACK MOUNTSMART1500RMXL2UUPS 1500VA 940W 8OUT RACK MOUNT7 - Immediate
837 - Factory Stock
$9,976.79View Details
BATT BACKUP 2.2KVA 120V RACK MNTSMART2200RMXL2UBATT BACKUP 2.2KVA 120V RACK MNT34 - Immediate
487 - Factory Stock
$15,298.40View Details
UPS 3KVA 2250W 9OUT RACK MOUNTSMART3000RM2UUPS 3KVA 2250W 9OUT RACK MOUNT31 - Immediate
672 - Factory Stock
$15,300.29View Details
UPS SMART RACKMOUNT AVRSMART3000RMXL2UUPS SMART RACKMOUNT AVR12 - Immediate
282 - Factory Stock
$16,018.94View Details

120V, 50/60 Hz Rack/Tower UPS Network Card Bundles with WEBCARDLXE

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMARTPRO 120V 750VA 600W LINE-INSMART750RMXL2UNSMARTPRO 120V 750VA 600W LINE-IN0 - Immediate
5 - Factory Stock
$11,192.09View Details
SMARTPRO 120V 1000VA 900W LINE-ISMART1000RMX2UNSMARTPRO 120V 1000VA 900W LINE-I0 - Immediate
5 - Factory Stock
$13,201.59View Details
UPS SMART LCD RACKMOUNT AVRSMART1500RMXLNUPS SMART LCD RACKMOUNT AVR1 - Immediate
226 - Factory Stock
$13,589.81View Details
UPS SMART RACKMOUNT AVRSMART2200RM2UNUPS SMART RACKMOUNT AVR2 - Immediate
19 - Factory Stock
$16,730.34View Details
UPS SMART RACKMOUNT AVRSMART2200RMXLNUPS SMART RACKMOUNT AVR1 - Immediate
127 - Factory Stock
$17,698.75View Details
UPS SMART LCD RACKMOUNT AVRSMART3000RM2UNUPS SMART LCD RACKMOUNT AVR0 - Immediate$19,640.83View Details
UPS SMART RACKMOUNT AVRSMART3000RMXLNUPS SMART RACKMOUNT AVR2 - Immediate
325 - Factory Stock
$21,159.18View Details

208V/230V, 50/60 Hz Rack/Tower UPS with Network Card Slot

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
UPS INTL SMART RACKMOUNTSMX1500XLRT2UUPS INTL SMART RACKMOUNT9 - Immediate$11,415.63View Details
UPS INTL SMART RACKMOUNTSMX3000XLRT2UAUPS INTL SMART RACKMOUNT37 - Immediate
27 - Factory Stock
$20,805.08View Details

208V/230V, 50/60 Hz Rack/Tower UPS Network Card Bundles with WEBCARDLXE

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMARTPRO 230V 1500VA 1350W LINE-SMX1500XLRT2UNSMARTPRO 230V 1500VA 1350W LINE-1 - Immediate$15,719.01View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRIPP LITE SERIES WEBCARDLXE NETWEBCARDLXETRIPP LITE SERIES WEBCARDLXE NET23 - Immediate
3985 - Factory Stock
$4,867.13View Details
EATON 2-POST RACK-MOUNT INSTALLA103007018-5591EATON 2-POST RACK-MOUNT INSTALLA0 - Immediate$1,152.57View Details
EATON SHIP-IN-RACK 4-POST ADJUSTRK4PRSEATON SHIP-IN-RACK 4-POST ADJUST0 - Immediate
54 - Factory Stock
$1,140.16View Details
Updated: 2023-12-05
Published: 2019-12-20