TE0725 Series with Xilinx Artix®-7
Trenz Electronic’s FPGA modules integrate Xilinx Artix-7 which provides high-performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration
The Trenz Electronic TE0725 are low-cost, small-sized FPGA modules integrating a Xilinx Artix-7 15T, 35T, and 100T, 8 MByte HyperRAM and 32 MByte Flash memory for configuration and operation. The 2-pin x 50-pin header with a 2.54 mm standard pitch fits perfectly on a perfboard. All parts are at least commercial temperature range of 0°C to +70°C. The module operating temperature range depends on customer design and cooling solution.
Artix-7 devices provide the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring the MicroBlaze™ soft processor and 1,066 Mb/s DDR3 support, the family is the best value for a variety of cost-sensitive and power-sensitive applications including software-defined radio, machine vision cameras, and low-end wireless backhaul.
Other assembly options for cost or performance optimization plus high-volume prices available on request.
All modules produced by Trenz Electronic are developed and manufactured in Germany.
- Xilinx Artix-7 15T and up to 100T
- Commercial and industrial temperature grade available
- 3.5 cm x 7.3 cm form factor
- 32 MByte Flash memory
- 64 Mbit (8 MByte) HyperRAM
- 2-pin x 50-pin headers with 2.54 mm pitch, ideal for perfboard use
- 87 I/Os (42 + 42 + 3)
- 100 MHz system clock
- I²C EEPROM
- 3.3 V single supply with on-board voltage regulators
- JTAG/UART connector
- Two LEDs
- Optional POF fiber optical adapter (125/250 Mbit/s)
- Delivered with 3x pin header, straight, double row, for J1 and J2, as well as JB1
- 64-channel portable ultrasound
- Wireless backhaul: point-to-point 1024QAM microwave modem
- Multi-protocol machine vision camera
- Programmable logic controller
- Battery powered software defined radio
TE0725 Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | TE0725-03-35-2C | IC MOD ARTIX-7 A35T 100MHZ 32MB | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TE0725-03-15-1C | IC MOD ARTIX-7 A15T 100MHZ 32MB | 0 - Immediate | $730.10 | View Details |
![]() | ![]() | TE0725-03-100-2I9 | IC MOD ARTIX-7 A100T 100MHZ 32MB | 0 - Immediate | $1,746.75 | View Details |
![]() | ![]() | TE0725-03-100-2C | IC MOD ARTIX-7 A100T 100MHZ 32MB | 0 - Immediate | $1,423.31 | View Details |