TMDC 06/10 Series of Encapsulated DC/DC Converters

TRACO Power's 6 W and 10 W industrial converters with 4:1 input range and screw terminals

Image of TRACO POWER TMDC 06/10 Series of Encapsulated DC/DC ConvertersTRACO Power's TMDC 06 and TMDC 10 series of industrial, chassis-mount DC/DC converters come with integrated EMI filters eliminating the need for external components. These products are Class A qualified for EN 55032 (conducted and radiated) and EN 55035 (immunity) in ITE, multimedia, and IoT applications. 3,000 VDC I/O isolation combined with the extended -40°C to +80°C full load, natural convection operating temperature and ultra-wide input ranges make these converters suitable for many harsh industrial applications which require increased EMC and I/O isolation capabilities or performance in extreme temperatures.

The 6 W TMDC 06 models measure only 2.09 in x 1.34 in x 1.04 in and the 10 W TMDC 10 models measure only 3.11 in x 1.34 in x 0.87 in. Each series offers 14 standard models with either 9 VDC to 36 VDC or 18 VDC to 36 VDC inputs and 5.1 VDC, 12 VDC, 15 VDC, 24 VDC, 48 VDC, ±12 VDC, ±15 VDC, and ±24 VDC regulated outputs. All models are safety certified to IEC/EN/UL 62368-1 with CB Report and bear the CE Mark. Reliability in excess of 4 million hours (MIL-HDBK-217F at +25°C, ground benign) is supported by TRACO Power's 3-year warranty.

Features
  • 3,000 VDC I/O isolation
  • 9 VDC to 36 VDC or 18 VDC to 75 VDC input ranges
  • Single and dual outputs ranging from 5 VDC to 24 VDC
  • Remote On/Off control and DC OK LED
  • Overload, under-voltage, and short circuit protection
  • Conducted and radiated EN 55032 Class A qualified
  • Output voltage adjustment ±10% (single output only)
  • 3-year warranty

TMDC 06 and TMDC 10 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC/DC CONVERTER 5.1V 6.1WTMDC 06-2411DC/DC CONVERTER 5.1V 6.1W36 - ImmediateView Details
DC/DC CONVERTER 12V 6WTMDC 06-2412DC/DC CONVERTER 12V 6W34 - ImmediateView Details
DC/DC CONVERTER 15V 6WTMDC 06-2413DC/DC CONVERTER 15V 6W8 - ImmediateView Details
DC/DC CONVERTER 24V 6WTMDC 06-2415DC/DC CONVERTER 24V 6W0 - ImmediateView Details
DC/DC CONVERTER 48V 6WTMDC 06-2418DC/DC CONVERTER 48V 6W8 - ImmediateView Details
DC/DC CONVERTER +/-12V 6WTMDC 06-2422DC/DC CONVERTER +/-12V 6W8 - ImmediateView Details
DC/DC CONVERTER +/-15V 6WTMDC 06-2423DC/DC CONVERTER +/-15V 6W9 - ImmediateView Details
DC/DC CONVERTER +/-24V 6WTMDC 06-2425DC/DC CONVERTER +/-24V 6W1 - ImmediateView Details
DC/DC CONVERTER 5.1V 6.1WTMDC 06-4811DC/DC CONVERTER 5.1V 6.1W14 - ImmediateView Details
DC/DC CONVERTER 12V 6WTMDC 06-4812DC/DC CONVERTER 12V 6W8 - ImmediateView Details
DC/DC CONVERTER 15V 6WTMDC 06-4813DC/DC CONVERTER 15V 6W6 - ImmediateView Details
DC/DC CONVERTER 24V 6WTMDC 06-4815DC/DC CONVERTER 24V 6W2 - ImmediateView Details
DC/DC CONVERTER 48V 6WTMDC 06-4818DC/DC CONVERTER 48V 6W2 - ImmediateView Details
DC/DC CONVERTER +/-12V 6WTMDC 06-4822DC/DC CONVERTER +/-12V 6W2 - ImmediateView Details
DC/DC CONVERTER +/-15V 6WTMDC 06-4823DC/DC CONVERTER +/-15V 6W2 - ImmediateView Details
Published: 2019-05-24