THN 15N Series Encapsulated PCB-Mount DC/DC Converters

TRACO Power's 15 W converters feature an ultra-compact (1.00 in. x 1.0 in. x 0.39 in.), six-sided metal case

Image of TRACO Power's THN 15N Series Encapsulated PCB-Mount DC/DC ConverterTRACO Power's THN 15N series high-performance, 15 W DC/DC converters are featured within an encapsulated and shielded 1 in. x 1 in. x 0.39 in. metal package. The enhanced design allows users to fully integrate an EN 55032 Class A filter without the need for any external components, while greatly reducing the no-load power consumption (96 mW to 336 mW).

The THN 15N devices feature a wide 2:1 input voltage range with tightly regulated output(s). Additional features include a remote on/off and trimmable outputs. The converters offer 1,600 VDC isolation and UL 62368-1 approvals making them ideal where space on the PCB is critical, including mobile equipment, instrumentation, distributed power architectures, and industrial electronics.

Pin Chart

Image of TRACO Power's THN 15N Series Pin Chart

Mechanical Diagram

Image of TRACO Power's THN 15N Series Mechanical Diagram

Features
  • Reduced no-load power consumption
  • Electromagnetic interference (EMI) Level A compliance with no external components required
  • Wide 2:1 input ranges: 9 VIN to 18 VIN, 18 VIN to 36 VIN, and 36 VIN to 75 VIN
  • -40°C to +70°C ambient temperature range, full-load operation
  • 3.3 VDC to 24 VDC single and dual output
  • 1,600 VDC I/O isolation
  • 1.67 mill hrs. MTBF per MIL-HDBK-217F at +25°C
  • IEC/EN/UL 60950-1/62368-1 approved
  • 3-year warranty
Applications
  • Mobile equipment
  • Instrumentation
  • Communication and industrial:
    • Distributed power architectures

THN 15N Series Encapsulated PCB-Mount DC/DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Input (Max)Voltage - Output 1Voltage - Output 2Available QuantityPriceView Details
DC DC CONVERTER 12V 16WTHN 15-2412NDC DC CONVERTER 12V 16W36V12V-735 - Immediate$325.16View Details
DC DC CONVERTER 15V 15WTHN 15-2413NDC DC CONVERTER 15V 15W36V15V-11 - Immediate
10 - Factory Stock
$325.16View Details
DC DC CONVERTER 24V 15WTHN 15-2415NDC DC CONVERTER 24V 15W36V24V-39 - Immediate$325.16View Details
DC DC CONVERTER 12V 16WTHN 15-1212NDC DC CONVERTER 12V 16W18V12V-45 - Immediate
110 - Factory Stock
$325.16View Details
DC DC CONVERTER 15V 15WTHN 15-1213NDC DC CONVERTER 15V 15W18V15V-4 - Immediate
20 - Factory Stock
$325.16View Details
Published: 2019-01-28