TEN 60WIR Family High-Performance DC/DC Converters

TRACO Power's 60 W industrial/railway converter features a 4:1 input range and is EN 50155 certified

Image of TRACO Power TEN 60WIR Family High-Performance DC/DC ConvertersTRACO Power’s 60 W TEN 60WIR family of high-performance DC/DC converters offers an ultra-wide 4:1 input range in a 1” x 2” footprint. Standard models come pre-packaged with a heatsink extending the footprint to 1.60” x 2.00” x 1.00” for improved thermal performance.

The TEN 60WIR family consists of 24 models with a choice of three ultra-wide input ranges (9 VIN ~ 36 VIN, 18 VIN ~ 75 VIN or 36 VIN ~ 160 VIN) with single or dual outputs of 5 VOUT, 12 VOUT, 15 VOUT, 24 VOUT, ±12 VOUT, ±15 VOUT, or ±24 VOUT. All models feature I/O isolation of 3,000 VDC, high-efficiency operation of 91% ~ 94%, undervoltage lockout circuit, internal Pi filter for Class A emissions, and an operating temperature range of -40°C to +85°C ambient (full power to +70°C). Status and control functions include remote On/Off and VTRIM (minimum ±10% range). All models are approved to EN50155 and EN61373 (railway applications), EN45545-2 (fire behavior), and IEC/EN/UL 62368-1 (for IT/multimedia equipment). High reliability of 724k hours (MIL-HDBK-217F at +25°C) is backed by TRACO Power’s 3-year product warranty.

Features
  • Compact 2.00" x 1.00" package (without heatsink)
  • Wide 4:1 input voltage range: 9 VDC to 36 VDC, 18 VDC to 75 VDC, and 36 VDC to 160 VDC
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behavior according to EN-45545-2
  • Operating temperature range: -40°C to +90°C
  • I/O-isolation 3,000 VDC
  • High efficiency up to 92%
  • Undervoltage lockout circuit
  • Adjustable output voltage and remote On/Off
  • 3-year product warranty

TEN 60WIR Family High-Performance DC/DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Input (Max)Voltage - Output 1Voltage - Output 2Available QuantityPriceView Details
DC DC CONVERTER 5V 60WTEN 60-2411WIRDC DC CONVERTER 5V 60W36V5V-5 - Immediate$1,116.04View Details
DC DC CONVERTER 15V 60WTEN 60-2413WIRDC DC CONVERTER 15V 60W36V15V-0 - Immediate$1,024.16View Details
DC DC CONVERTER +/-24V 60WTEN 60-2425WIRDC DC CONVERTER +/-24V 60W36V24V-24V18 - Immediate$1,116.04View Details
DC DC CONVERTER 5V 60WTEN 60-4811WIRDC DC CONVERTER 5V 60W75V5V-12 - Immediate$1,147.90View Details
DC DC CONVERTER 24V 60WTEN 60-4815WIRDC DC CONVERTER 24V 60W75V24V-10 - Immediate$1,062.01View Details
DC DC CONVERTER +/-24V 60WTEN 60-4825WIRDC DC CONVERTER +/-24V 60W75V24V-24V0 - Immediate$1,158.33View Details
Published: 2020-09-15