MAGIGOO® Pro Metal 50 ml/1.69 fl oz
Thought3D’s Pro Metal build plate adhesives are all a user needs for strong adhesion of 3D prints of metal filaments
Thought3D’s MAGIGOO Pro Metal 50 ml/1.69 fl oz adhesive is designed as a professional first layer adhesive with BASF Ultrafuse® 316L. The MAGIGOO Metal is non-hazardous, non-flammable, and approved for use in the post-processing stages of BASF Ultrafuse 316L. It enables easy part removal of the green parts from the build plate.
The BASF Ultrafuse 316L enables the production of solid 316L-grade stainless steel parts using desktop FDM 3D printers and a sintering process. Ultrafuse 316L filament consists of highly-refined metal particles embedded in thermoplastic binders. Thus, as a filament, the metal-polymer composite comes with none of the occupational and safety hazards associated with handling fine metallic powders, enabling affordable, straightforward, and safe 3D printing of stainless-steel parts.
Due to the thermoplastic nature of the filament binding materials and the differential thermal cooling during FDM printing, parts printed BASF Ultrafuse 316L are susceptible to warp. Because of the delicate nature of the green part, care must be taken when removing parts printed in BASF Ultrafuse 316L to avoid part deformation. MAGIGOO Metal provides sure and reliable adhesion during printing and enables the easy removal of the printed part through submersion in water, thus avoiding potential damage to the green part.
A build-plate temperature of +95°C to +105°C is recommended when using MAGIGOO Metal with BASF Ultrafuse, but printing conditions might vary between printers. To use MAGIGOO Metal with BASF Ultrafuse 316L, simply shake the bottle, apply and spread as needed, print, submerge the build plate in water, and clean.
Using this product with filaments other than BASF Ultrafuse 316L filaments might cause over adhesion and damage the build surface. Follow the instructions found in the technical data sheet for the best results.
- First layer adhesive with BASF Ultrafuse 316L
- Non-hazardous, non-flammable, and approved for use in post-processing stages of BASF Ultrafuse 316L
- Enables easy part removal of the green parts from a build plate
- Enables affordable, straightforward, and safe 3D printing of stainless-steel parts
- FDM/FFF 3D printers with heated beds on glass surfaces
- BASF Ultrafuse 316L FDM filaments
MAGIGOO® Pro Metal 50 ml/1.69 fl oz
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MM2019 | MAGIGOO PRO METAL - 50ML | 8 - Immediate | $419.30 | View Details |