TPS61220 Boost Converters

Texas Instruments offers its TPS61220 low input voltage, 0.7 V boost converters with 5.5 μA quiescent current

Image of Texas Instruments' TPS61220 Boost ConvertersTexas Instruments' TPS61220 family devices provide a power-supply solution for products powered by either a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-polymer battery. Possible output currents depend on the input-to-output voltage ratio. The boost converter is based on a hysteretic controller topology using synchronous rectification to obtain maximum efficiency at minimal quiescent currents. The output voltage of the adjustable version can be programmed by an external resistor divider or is set internally to a fixed output voltage. The converter can be switched off by a featured enable pin. While being switched off, battery drain is minimized. The device is offered in a 6-pin SC-70 package (DCK) measuring 2 mm x 2 mm to enable small circuit layout size.

Features
  • Up to 95% efficiency at typical operating conditions
  • 5.5 µA quiescent current
  • Startup into load at 0.7 V input voltage
  • Operating input voltage from 0.7 V to 5.5 V
  • Pass-through function during shutdown
  • Minimum switching current 200 mA
  • Adjustable output voltage from 1.8 V to 6 V
  • Protections:
    • Output overvoltage
    • Overtemperature
    • Input undervoltage lockout
  • Fixed output voltage versions
  • Small 6-pin SC-70 package

TPS61220 Boost Converters

ImageManufacturer Part NumberDescriptionTopologyOutput TypeAvailable QuantityView Details
IC REG BOOST ADJ 200MA SC70-6TPS61220DCKTIC REG BOOST ADJ 200MA SC70-6BoostAdjustable1815 - ImmediateView Details
IC REG BOOST ADJ 200MA SC70-6TPS61220DCKRIC REG BOOST ADJ 200MA SC70-6BoostAdjustable8864 - ImmediateView Details

Evaluation Module

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputAvailable QuantityView Details
EVAL BOARD FOR TPS61220TPS61220EVM-319EVAL BOARD FOR TPS612201 Non-Isolated Output-2 - ImmediateView Details
Published: 2016-03-03