MSP ultra-low-power and low-power + performance MCU familyTexas Instrument's MSP 16-bit and 32-bit microcontrollers are the ideal devices for a range of sensing and measurement applications. With the industry’s lowest standby power, analog and digital peripherals tailored for industrial sensing and measurement applications, support for 20+ wired and wireless connectivity options, MSP MCUs enable designers to create high-performance applications while maintaining unmatched low power. Applications:
FramMSP430 MCUs with non-volatile FRAM (ferroelectric random access memory) are offer 16-bit solutions for ultra-low-power sensing and system management in building automation, smart grid and industrial designs. MSP FRAM MCUs feature the lowest standby power (350 nA with RTC), 100 µA/MHz active power, and the ability to save and immediately restore system state after power failure. These devices are reshaping the connected world for sensing and measurement, with dynamic allocation of application and data storage, 100x faster writes than Flash, and the ability to wireless update systems with zero buffering. MSP FRAM MCUs are highly reliable, with 1015 write cycle endurance and 10-year data retention at 85° C, as well as code and data protection with integrated security features. MSP432MSP432 MCUs are the ideal combination of TI's MSP430 low-power DNA, advanced mixed-signal features, and the high performance processing capabilities of ARM®'s 32-bit Cortex™ - M4F engine. Capture signals with high-precision and advanced algorithms, and best-in-class analog integration including a 14-bit ADC. It’s easy to achieve portability and enhanced security features by seamlessly migrating designs between MSP 16-bit and 32-bit devices. MSP432 MCUs cater to a large number of embedded applications where both efficient data processing and enhanced low-power operation are paramount. Evaluate now with the MSP432 LaunchPad Development Kit (production silicon available in June 2016) General PurposeF1XX - View all MSP430F1xxx Products MSP430x1xx Series 16-bit Microcontroller – Flash-based ultra-low-power 16-bit microcontroller family offering up to 8 MIPS, 1.8 - 3.6 V operation, up to 60 KB Flash, and a wide range of high-performance analog and intelligent digital peripherals. G2XX - View all MSP430G2xx Products MSP430G2xx Series 16-bit Microcontroller – Cost-effective Flash-based ultra-low-power MCUs offering up to 16 MIPS with 1.8 – 3.6V operation, up to 56 KB Flash. Low pin count options available. F2XX - View all MSP430F2xx Products MSP430F2xx Series 16-bit Microcontroller – Flash-based ultra-low-power 16-bit microcontroller offering up to 16 MIPS with 1.8V - 3.6V operation, up to 120 KB Flash. Includes the very-low-power Oscillator (VLO), internal pull-up/pull-down resistors, and low pin count options. F4XX - View all MSP430F4xx Products MSP430F4xx Series 16-bit Microcontroller - LCD Flash-based 16-bit microcontroller devices offering 8 - 16 MIPS, integrated LCD controller, 1.8 - 3.6V operation, with FLL and SVS. Ideal for low-power metering and medical applications. F5XX/F6XX - View all MSP430F5xx/F6xx Products MSP430F5xx/F6xx Series 16-bit Microcontroller – Flash-based 16-bit ultra-low-power microcontrollers offering enhanced performance and increased capability. Featuring up to 512 KB Flash and peripherals including an integrated LCD driver, USB interface, high-performance ADCs, DACs and op amps. Low-VoltageThe MSP430C09x and MSP430L092 series of low voltage 16-bit microcontrollers have configurations with two 16-bit timers, an ultra-low-voltage 8-bit analog-to-digital (A/D) converter, an 8-bit digital-to-analog (D/A) converter, and up to 11 I/O pins. Devices:
Sub-1GCC430 16-bit RF Microcontroller Series - The CC430 16-bit RF microcontroller family provides tight integration between the microcontroller core, peripherals, software, and RF transceiver, creating true system-on-chip solutions that are easy to use. Features <1 GHz RF transceiver with 1.8 V-3.6 V operation. ResourcesMost Popular DocumentsProduct Brochure Application Notes User Guides White Papers Hardware & Tools
SoftwareVideos
|
Texas Instruments Part SearchProduct Training Modules
ResourcesFeatured Products![]() ![]() ![]() |
||||||||||
![]() |