ISO7830/31/10/10F Digital Isolators

Texas Instruments offers high-immunity, 5.7 kVRMS reinforced single- and triple-channel digital isolators

Image of Texas Instruments' ISO7830/31/10/10F Digital IsolatorsTexas Instruments' ISO7830/31/10/10F are high-performance, single- and triple-channel digital isolators with an 8000 VPK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. The isolators provide high electromagnetic immunity and low emissions at low-power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. 

The ISO7830 and ISO7831 come with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7830 has three forward, the ISO7831 has two forward, and both have no reverse-direction channels.

If the input power or signal is lost, default output is ‘high’ for the ISO7830/31/10 and 'low' for the ISO7830F/31F/10F device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7830/31/10/10F have been significantly enhanced to ease system-level ESD, EFT, surge and emissions compliance. The ISO7830/31/10/10F are available in 16-pin SOIC wide-body (DW) package.

Features
  • Signaling rate: up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Wide temperature range: -55°C to 125°C
  • Low-power consumption, typical 1.8 mA (ISO7810), typical 2.4 mA (ISO7830), and typical 2.5 mA (ISO7831) per channel at 1 Mbps
  • Low propagation delay: 11 ns typical (5 V supplies)
  • Industry leading CMTI: ±100 kV/µs
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions

  • Isolation barrier life: > 25 Years
  • Wide body (DW) SOIC-16 package
  • Safety and regulatory approvals:
    • 8000 VPK VIOTM and 2121 VPK VIORM reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5.7 kVRMS isolation for one minute per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1, IEC 60601-1 and IEC 61010-1 end equipment standards
  • CQC certification per GB4943.1-2011
Applications
  • Industrial automation
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment
  • Hybrid electric vehicles

ISO7830/31/10/10F Digital Isolators

ImageManufacturer Part NumberDescriptionIsolated PowerNumber of ChannelsAvailable QuantityPriceView Details
DGTL ISOLTR 5.7KV 3CH GP 16-SOICISO7830DWDGTL ISOLTR 5.7KV 3CH GP 16-SOICNo30 - Immediate$41.99View Details
DGTL ISOLTR 5.7KV 3CH GP 16-SOICISO7831FDWDGTL ISOLTR 5.7KV 3CH GP 16-SOICNo360 - Immediate$65.61View Details
DGTL ISOLTR 5.7KV 1CH GP 16-SOICISO7810FDWDGTL ISOLTR 5.7KV 1CH GP 16-SOICNo111 - Immediate$51.71View Details
DGTL ISOLTR 5.7KV 1CH GP 16-SOICISO7810DWDGTL ISOLTR 5.7KV 1CH GP 16-SOICNo140 - Immediate$51.71View Details

Eval Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR ISO7842ISO7842-EVMEVAL BOARD FOR ISO7842Digital IsolatorISO78423 - Immediate$483.42View Details
Published: 2016-01-13