TXL Wires with XLPE Jackets

Tensility XLPE-jacketed TXL wires with SAE J1128 low voltage standard deliver tidiness, protection, and enhanced sturdiness for upgraded automotive connections

Image of Tensility TXL Wires with XLPE JacketTensility multi-conductor TXL wires feature an XLPE outer jacket, an advanced solution engineered for superior durability and performance in automotive applications. Designed to exceed the SAE J1128 low-voltage standard, these wires ensure consistent and reliable power delivery in demanding environments. With a voltage rating of 60 V and an extended operating temperature range of -50°C to +125°C, they are built to withstand extreme conditions while maintaining electrical and mechanical integrity.

Available with up to four conductors, each wire incorporates a precision wrap to maintain optimal geometry and provide lightweight structural reinforcement. The XLPE construction of both the insulation and outer jacket offers enhanced protection against abrasion, chemicals, and thermal stress, making these wires an optimal choice for high-performance automotive systems. Their well-balanced flexibility and robustness facilitate ease of installation while ensuring long-term reliability in critical applications.

Features
  • Wide operating temperature range: -50°C to +125°C
  • Available with up to four conductors
  • Voltage rating: 60 V
  • XLPE material for both the insulator and outer jacket
  • Includes a wrap for optimal wire geometry and lightweight structural reinforcement
  • Meets or exceeds SAE J1128 low voltage standards
  • Soft, sturdy construction for easy installation and protection
Applications
  • Automotive wiring upgrades
  • Aftermarket automotive sensors and equipment
  • Low-voltage power systems in vehicles
  • Harsh environment applications requiring durable wiring solutions
  • Prototyping and production of automotive electronics

TXL Wires with XLPE Jackets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRE, 3C TS, 20 AWG, 60 METER30-03572WIRE, 3C TS, 20 AWG, 60 METER52 - Immediate$43.71View Details
WIRE, 4C TS, 20 AWG, 60 METER30-03573WIRE, 4C TS, 20 AWG, 60 METER818 - Immediate$55.07View Details
WIRE, 2C TS, 20 AWG, 60V, 125C,30-03574WIRE, 2C TS, 20 AWG, 60V, 125C,612 - Immediate$35.56View Details
Published: 2025-04-02