TE Connectivity Portable Crimp Tools
TE Connectivity (TE) offers a wide array of portable crimp tools that combine ease of use with quality, reliability and precision. These engineered tools crimp to exacting specifications for TE terminals.
Manual (hand) crimp tools are complimented by multiple power-assist options including battery, electric, hydraulic and pneumatic. Power-assist tools improve productivity, decrease applied cost per crimp and also help reduce workplace injuries, such as repetitive stress injuries (RSI).
TE portable crimp tools are primarily used for crimping loose piece terminals, contacts or splices on wire and are suitable for serial production, field installations, maintenance, repair and overhaul (MRO) applications.

Certified Manual (Hand) Crimp Tools
Dependability for mission-critical applications
- Designed to exacting specifications – TE 114 Crimp Specifications or industry standards
- Ratchet control ensures complete crimping cycle every time
- For most military, aerospace, UL and CSA applications
- Optionally uses advanced locator systems to hold terminal in proper position/orientation
- Requires minimum operator skill
- Repair and recalibration availability
- Industry-leading TE tooling options such as Heavy Head (HHHT), Double Action (DAHT), Straight Action (SAHT), CERTI-CRIMP II (CCII), T-Head, C-Head and TETRA-CRIMP

Commercial Manual (Hand) Crimp Tools
A workhorse with versatility for everyday applications
- User-adjustable ratchet control for a complete crimping cycle with emergency ratchet release
- Ergonomically-designed handle profile with angled head provides a comfortable hand and wrist position
- Over 100 interchangeable SDE die sets for crimping a broad range of terminals
- Able to handle multiple wire and terminal sizes in one die set
- Used in commercial and industrial applications
- Interchangeable SDE die sets adapt to varying production volumes

Battery Powered Crimp Tooling
Portability and ease of use
- Max. wire size: Up to 10 AWG with 3,500 lb. tool
(for higher power options, see Hydraulic/Battery-Hydraulic tools) - Crimps per charge: 150 approx.
- Charging time: 20 minutes
- Pressure-sensitive cycle control
- Visual and audible warnings of an incomplete crimp
- Kit includes tool, one/two batteries, charger and case
- Adapts to majority of Certified and Commercial crimp tooling heads or dies (*restrictions apply)

Hydraulic / Battery-Hydraulic Crimp Tools
Power and reliability for demanding applications
- Primarily used for power terminals requiring higher crimp forces – 8 AWG to 4/0
- Battery-Hydraulic crimp tools are portable and available in 4 Ton Inline, 6 Ton Inline/Pistol Grip and 12 Ton Pistol Grip options with U Dies.
- Hydraulic pumps are available in 8,200 PSI as well as 10,000 PSI systems providing up to 33 Tons
- Wide range of hydraulic heads as well as powerful shank dies and U dies
- TE 8,200 PSI hydraulic pump system with associated hydraulic heads and shank (pin) dies are industry stalwarts for multiple decades

Insertion/Extraction Tools
High precision for high quality wire processing
- Perfect for inserting/removing discrete terminals into connector housings
- Comfortable handle
- Snap-in/out protective cover
- Use with vast range of terminal + connector product range
- Available as individual tools or in tool kits

Terminal Cutter
Easily make loose piece terminals from strips and reels
- Cut terminal from strip/reel into loose pieces and then use your favorite TE portable crimp tool for crimping
- Economical manual feed design with slide-on guiding mechanism and one terminal at-a-time cutting process
- Simple adjustment features accommodate varying terminal heights, depths and carrier strip lengths
- For use with side-entry, front carrier terminal strip or reels. Not compatible with end-feed, center or dual carrier terminals

Pneumatic Crimp Tools
Flexibility and long-lasting durability
- Effortless crimping for a broad range of terminals
- Bench-mounted or hand-held options available
- Primarily used for serial production or harness assembly
- Compatible with majority of Certified and Commercial crimp tooling heads or dies (*restrictions apply)