TE’s zQSFP+ connector has been designed for applications in the telecommunications, data center and networking markets that require a high-speed, high-density connector. The interconnect offers four channels of high-speed differential signals with data rates ranging from 25 Gbps up to potentially 40 Gbps, and will support 100 Gbps (4x25 Gbps) Ethernet and 100 Gbps 4X InfiniBand Enhanced Data Rate (EDR) requirements.
Key Features & Benefits
- Increased Data Rates
- Data transfer rates of 28 Gbps NRZ and 56 Gbps PAM-4
- Supports Ethernet and InfiniBand (IB) Enhanced Data Rate (EDR) requirements
- Supports single channel, dual channel and quad channel implementations
- Industry Standard and Customizable Design
- Industry standard interface
- Backwards compatible with QSFP+ cables and transceivers
- Improved loss budget for optics and copper cables at 10 Gbps
- Comprehensive Portfolio and Inventory
- Features behind and through bezel cages with various lightpipe and heat sink options
- Well-stocked distribution channel
- Improved EMI Performance
- Increased data rates make EMI protection more challenging
- Provide excellent EMI protection through 56 Gbps