Single Pair Ethernet (SPE) in Industrial Applications
TDK provides a comprehensive range of inductive components tailored for Single Pair Ethernet (SPE) based on the IEEE 802.3cg standard (10BASE-T1L). These components ensure reliable, interference-free data transmission and efficient power delivery over a single twisted pair—critical in modern industrial environments.
To suppress asymmetrical interference and maintain clean data traffic, TDK’s RCM70CGI-471 common-mode choke is an ideal solution. It features a 470 µH inductance and supports currents up to 700 mA at 80 V.
In applications requiring galvanic isolation between the PHY and connector, the ICI70CGI Isolation inductors offers robust performance with a 1:1 transformation ratio and inductance options of 1.0 mH or 2.2 mH.
For systems using Power over Data Line (PoDL)—which combines power and data over a single wire pair—differential-mode chokes are essential to suppress system interference. TDK’s PID series meets this need, supporting all six IEEE 802.3cg PoDL power classes (10–15).

Isolation inductors

Common-mode choke

Differential mode inductors

Power choke

Sample kit
Evaluation Boards
TDK has developed a series of 10BASE-T1L plug-and-play test boards, in six different power classes to match the Single Pair Ethernet (SPE) evaluation boards EVAL-ADIN1100EBZ and EVAL-ADIN1110EBZ from Analog Devices.

EVB-DLA-001

EVB-DLA-002

EVB-DLA-003

EVB-DLA-004

EVB-DLA-005

EVB-DLA-006
Evaluation Board | Inductors | IR, typ (mA)1 @ 25 °C | IEEE 802.3cg-2019 PC | APL PC |
---|---|---|---|---|
EVB-DLA-001 | ICI70CGI-222 RCM70CGI-471 PID75-251M |
270 | 10 | A, C |
EVB-DLA-002 | ICI70CGI-222 RCM70CGI-471 PID100-251M |
460 | 11, 13 | |
EVB-DLA-003 | ICI70CGI-222 RCM70CGI-471 PID120L-251M |
650 | 11, 13 | |
EVB-DLA-004 | ICI70CGI-222 RCM70CGI-471 PID120H-251M |
820 | 12, 13, 14 | |
EVB-DLA-005 | ICI70CGI-222 RCM70CGI-471 PID150H-251M |
1200 | 12, 14 | 32 |
EVB-DLA-006 | ICI70CGI-222 RCM70CGI-471 PIS150H-471M |
1810 | 15 | 4 |