MPZ1005S-H Series Chip Beads
TDK's MPZ1005S-H series chip beads for power line applications
TDK’s MPZ1005S-H series chip beads are large current, low DC resistance chip beads used for noise removal in power line applications in which the blocking region is near 100 MHz. The ‘S’ type material features impedance characteristics similar to those of a typical ferrite core. The impedance values in this MPZ1005S-H series were selected for effectiveness in the 40 MHz to 300 MHz range.
- Large current, low RDC
- Operating temperature range of -55°C to +125°C
- Storage temperature range of -55°C to +125°C after the circuit board is mounted
- Noise removal for
- Household appliances such as STBs, smart grids, and industrial equipment
- Mobile devices such as smartphones and tablet terminals
- PCs and recorders
MPZ1005S-H Series
Image | Manufacturer Part Number | Description | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPZ1005S330HT000 | FERRITE BEAD 33 OHM 0402 1LN | 22mOhm | - | -55°C ~ 125°C | 44641 - Immediate | $0.82 | View Details |
![]() | ![]() | MPZ1005S900HT000 | FERRITE BEAD 90 OHM 0402 1LN | 38mOhm | AEC-Q200 | -55°C ~ 125°C | 2165 - Immediate | $0.82 | View Details |
![]() | ![]() | MPZ1005S121HT000 | FERRITE BEAD 120 OHM 0402 4LN | 55mOhm | - | -55°C ~ 125°C | 79000 - Immediate | $0.82 | View Details |