CCT Series
Clamp-type AC current sensors from TDK
TDK's CCT product series are AC current sensors geared towards energy management
systems. These clamp-type sensors allow for easy installation onto existing power equipment
and accommodate automatic processes from wire wrapping and winding to soldering,
ensuring high quality and stable supply. The CCT series is also equipped with a built-in, open-circuit protective device that is compatible with RoHS directives.
Features
- AC current sensor - clamp type
- Accommodates automatic processes including wire winding and wrapping, and soldering
- Equipped with built-in, open-circuit protective device
- Operating temperature range of -20°C to +60°C
- Storage temperature range of -30°C to +60°C
- Compatible with RoHS directives
Applications
- Energy management in HEMS or BEMS
CCT Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | CCT272440-80-10-00 | CURR SENSE XFMR 80A CHAS MNT | 107 - Immediate | $179.33 | View Details |
![]() | ![]() | CCT323047-100-16-00 | CURR SENSE XFMR 100A CHAS MNT | 44 - Immediate | $220.38 | View Details |
![]() | ![]() | CCT261631-30-06-02 | CURR SENSE XFMR 30A CHAS MNT | 56 - Immediate | $128.75 | View Details |
![]() | ![]() | CCT406393-600-36-02 | CURR SENSE XFMR 600A CHAS MNT | 9 - Immediate | $585.69 | View Details |
![]() | ![]() | CCT354571-300-24-02 | CURR SENSE XFMR 300A CHAS MNT | 15 - Immediate | $395.69 | View Details |