PA.710A High-Efficiency Antenna
Taoglas Limited's PA.710A is a 2G/3G/4G, high-efficiency SMT ceramic antenna
Taoglas' Warrior, the revolutionary patent-pending PA.710A is a 2G/3G/4G, high-efficiency SMT ceramic antenna, operating at 698 MHz to 960 MHz and 1710 MHz to 2690 MHz. It uses high-grade custom ceramic material and new design techniques to deliver the highest-efficiencies on all bands when mounted on the device’s main PCB. The exceptional wide-band response means it is the ideal antenna for all LTE applications that also need high-efficiency and backward compatibility for 2G and 3G globally on all lower- and upper-bands. The PA.710A is delivered on tape-and-reel and mounted securely during the device PCB reflow process.
- Dimensions (mm): 40 x 6 x 5 mm
- Material: ceramic
- Termination Ag (environmental-friendly Pb-free)
- EVB connector: SMA-female
- Operation temperature: -40°C to 85°C
- Storage temperature: -40°C to 105°C
- Relative humidity: non-condensing 65°C 95% RH
- RoHs compliant: Yes
- Highest-efficiency in a small size: 40 mm x 6 mm x 5 mm
- More resistant to detuning compared to other antenna integrations
- Highly-reliable and robust
- Easy to integrate
- Surface-mount technology (directly on-board)
- Minimum transmission and reception losses
- RSE reductions
- High-gain in both polarization planes
For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.
PA.710A High-Efficiency Antenna
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PA.710.A | RF ANT 700MHZ/850MHZ CHIP SLD | 1738 - Immediate | $66.51 | View Details |