MA.700 Pantheon – GPS/Wi-Fi/LTS/Cellular/GSM Combination Antenna
Omni-directional, heavy-duty, fully IP67-waterproof, external M2M antenna
Taoglas' Pantheon MA.700 antenna is an omnidirectional, heavy-duty, fully IP67-waterproof, external M2M antenna for use in telematics, transportation and remote monitoring applications.
The MA.700 combines a 3-in-1 GPS, Cellular 700 MHz to 2200 MHz (2G/3G/4G) and 2.4 GHz/5 GHz antenna with the highest efficiency and peak gain possible.
The antenna screws down permanently onto a roof or metal panel and can be pole or wall-mounted.
Features
- Highest efficiency/peak gain
- Omni-directional outdoor IP67 antenna
- Advanced RF design and materials
- Heavy duty – integrated metal base/ground-plane
- RoHS compliant
For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.
MA.700 Pantheon Combination Antenna
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | MA700.A.ABC.001 | RF ANT 750/892MHZ DOME SMA MALE | 22 - Immediate | $2,098.67 | View Details |