600 V FRED Extend for Automotive Applications
Taiwan Semiconductor 600 V FRED extend for automotive applications offers multiple SMD packages
Taiwan Semiconductor, a global supplier of discrete power electronics devices, LED drivers, analog integrated circuits, and ESD protection devices, offers a 600 V ultra-fast diode for various power systems.
The current ranges are from 1 A to 12 A with multiple SMD packages such as SOD-123W, SOD-123HE, SOD-128, SMA, SMB, SMC, and SMPC4.6U. The speedy switching with low VF can reduce switching and conduction loss, both to achieve the maximum power efficiency. TSC provides both SPICE and thermal models to support the customer’s simulation. Applications in automotive HV power electronics like OBC, traction inverters, and more.
- AEC-Q101 qualified
- Planar technology
- Low power loss and high efficiency
- Low-leakage current
- Environmental compliance
- Halogen-free according to IEC 61249-2-21
- TJ Max: +175°C
- DC/DC converters
- Switching mode converters and inverters
- Snubbers and clamping
- PFC applications
- Freewheeling