OX-U and OY-U Series Low Noise Oscillators

Taitien's OX-U and OY-U series low noise oscillators for Hi-Fi audio applications

Image of Taitien's OX-U and OY-U Series Low Noise OcillatorsTAITIEN has introduced the new OX-U and OY-U series.  These oscillators offer the excellent close-in phase noise needed for high fidelity audio systems. The OX-U and OY-U utilize Taitien’s proprietary crystal design, as well as a low-noise ASIC, to reach -100 dBc/Hz at 10 Hz offset and noise floor of -160 dBc/Hz. These features make this product the ideal solution for clocking high-performance digital-to-analog converters (DACs) to generate the highest sound quality in audio systems.

With increasing demand for best-in-class sound quality in digital audio systems for products such as smartphones, automotive stereos, and portable stereo systems, the need for miniaturized and high-performance clocking solutions to enable cost-effective system designs is growing as well. Taitien’s OX-U and OY-U series are specifically optimized to address the requirements in Hi-Fi audio applications.

Features
  • Compact industry standard SMD packages in 3.2 mm x 2.5 mm and 2.5 mm x 2.0 mm
  • Frequency stability as tight as ±25 ppm from -40°C to +85°C
  • Wide operating temperature range of -40°C to +105°C
  • 1.8 V supply voltage option available to reduce power consumption
  • Excellent close-in phase noise performance: -100 dBc/Hz at 10 Hz offset for 45.1584 MHz/49.152 MHz output frequency
Published: 2016-11-30