Twist-to-Break Cable/Zip Ties

Twist-to-break cable ties from Strategic Tools and Equipment Company install quickly, require no knives or scissors, and leave no sharp edges

Image of Strategic Tools & Equipment Company Twist-to-Break Cable/Zip TiesTwist-to-break cable/zip ties from Strategic Tools and Equipment Company are the epitome of convenience and efficiency. Engineered for fast, trouble-free bundling of cables, harnesses, wires, hoses, and more, these ties eliminate the need for knives or scissors. Simply twist and they snap off cleanly, leaving no sharp edges. Crafted with industrial quality strength and 100% nylon, they are durable enough for both indoor and outdoor use and comply with UL standards.

Features
  • Worldwide patented cable ties for fast, trouble-free bundling of cables, harnesses, wires, hoses, and more
  • Industrial quality strength
  • Natural color cable ties rated for indoor use
  • Does not require a knife or scissors
  • Simply twist the tie and it snaps off
  • No sharp edges after breaking
  • Industrial quality strength; 100% nylon
  • Material is UL compliant
  • Black color cable ties rated for outdoor use
  • Suitable for use in air handling spaces in accordance with Section 300.22 (C) and (D) of the National Electrical Code
  • Plenum-rated AH-2
  • CE certified
Applications
  • Electrical
  • HVAC
  • Construction
  • Packaging products
  • Industrial MRO
  • Lawn and garden
  • Automotive
  • Telecom
Published: 2025-02-05