VNF1048F High-Side Switch Controller

STMicroelectronics' advanced controller for a power MOSFET is designed for an intelligent high-side switch

Image of STMicroelectronics VNF1048F High-Side Switch ControllerSTMicroelectronics' VNF1048F device is an advanced controller for a power MOSFET in high-side configuration, designed for the implementation of an intelligent high-side switch for 12 V, 24 V, and 48 V automotive applications. The control IC is interfaced to a host microcontroller through a 3.3 V and 5 V CMOS-compatible serial peripheral interface (SPI) and provides protection and diagnostics to the system.

Features

  • SPI secondary interface for host control
  • 32-bit ST-SPI compatible with 3.3 V and 5 V CMOS level
  • 2-stage charge pump
  • High precision unidirectional digital current sense via SPI through an external high side shunt resistor
  • Input for an NTC resistor to monitor the external MOSFET temperature
  • Very low standby current
  • Robust fail-safe functionality through internal and external controls
  • SPI register lock-out by a dedicated digital input pin
  • Integrated ADC for TJ, VNTC, VOUT and VDS conversion
  • Protections
    • Battery undervoltage shutdown
    • External MOSFET desaturation shutdown configurable via SPI
    • Hard short circuit latch-off configurable via SPI
    • Current vs. time latch-off configurable via SPI (fuse-emulation)
    • Device overtemperature shutdown
    • External MOSFET overtemperature shutdown

VNF1048F High-Side Switch Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTROLLER FOR EXTERNAL MOSFET WVNF1048FTRCONTROLLER FOR EXTERNAL MOSFET W1611 - Immediate$46.62View Details
Published: 2022-06-27