STDRIVE102BH Gate Drivers for Three-Phase Brushless Motors
STMicroelectronics gate drivers are composed of four different products, tailored for driving 3-phase brushless motors across diverse applications
STMicroelectronics STDRIVE gate drivers represent the latest advanced product series, composed of four different products, tailored for driving 3-phase brushless motors across diverse applications with supply up to 50 V. These drivers excel in scenarios where battery efficiency is key, making them ideal choices for power tools, vacuum cleaners, and small appliances. STDRIVE102 Series excel in the ability to efficiently manage current consumption during standby mode, ensuring optimal performance even when the devices are not actively in use.
STDRIVE102BH guarantees a simple and flexible analog control method. An outstanding feature of these gate drivers is their capability to drive six external N-channel power MOSFETs with programmable gate current. This feature not only enhances the power stage performance but also allows for precise adjustment of power output slew rates without the need for external gate resistors.
The integration of an advanced charge pump is a notable advantage, as it ensures continuous operation of the high-side drivers by providing the necessary power supply. This feature contributes to the reliability and smooth functionality of the gate drivers, especially in applications requiring extended operational times. Moreover, the inclusion of linear regulators, such as the 12 V LDO and 3.3 V LDO, further enhances the versatility of these gate drivers. These regulators not only power the internal low-side drivers and embedded analog front-end (AFE), but they can also be used to supply external components.
STDRIVE102 is equipped with a comprehensive set of embedded protections, including undervoltage lockout (UVLO), thermal shutdown, and VDS monitoring on both high-side and low-side MOSFETs. This last feature guarantees redundancy in the overcurrent protection. The fault signaling features ensure prompt communication of any triggered protections, enhancing system safety and reliability. STDRIVE102 Series offers a comprehensive solution for driving brushless motors, combining performance, configurability, and robust protection features. Their design fits a wide range of applications, making them a reliable and versatile choice for demanding motor control scenarios in a 5x5 or 6x6 QFN.
STDRIVE102BH Evaluation Board for Three-Phase Brushless Motors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | STDRIVE102BH![]() | STDRIVE102BH | 990 - Immediate | $20.83 | View Details |
Associated Board
Image | Manufacturer Part Number | Description | Type | Function | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVLDRIVE102BH![]() | EVAL BOARD FOR STDRIVE102BH | Power Management | Motor Controller/Driver | 27 - Immediate | $575.50 | View Details |