M95M02-A125 2 Mbit Automotive EEPROM
STMicroelectronics introduces the M95M02-A125 automotive 2048 Kbit SPI bus EEPROM with high-speed clock
STMicroelectronics' M95M02-A125 is a 2 Mbit serial EEPROM automotive-grade device operating up to 125°C. The M95M02-A125 is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0.
A simple serial SPI-compatible interface running up to 10 MHz accesses the device.
The memory array is based on advanced true electrically erasable programmable memory (EEPROM) technology. The M95M02-A125 is byte-alterable memories (262144 bits × 8 bits) organized as 1024 pages of 256 byte in which the data integrity is significantly improved with an embedded error-correction code logic.
The M95M02-A125 offers an additional identification page (256 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters that can later be permanently locked in read-only mode.
Features | ||
|
|
M95M02-A125 2Mbit Automotive EEPROM
Image | Manufacturer Part Number | Description | Memory Type | Memory Format | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | M95M02-DWMN3TP/K | IC EEPROM 2MBIT SPI 10MHZ 8SOIC | Non-Volatile | EEPROM | 8972 - Immediate | View Details |