LSM9DS1 iNEMO Inertial Module
STMicroelectronics targets smaller, smarter electronics with advanced 9-axis movement/position sensor
STMicroelectronics' LSM9DS1 is a system-in-package featuring a 3D digital linear acceleration sensor, a 3D digital angular rate sensor, and a 3D digital magnetic sensor. The LSM9DS1 has a linear acceleration full scale of ±2g/±4g/±8g, a magnetic field full scale of ±4/±8/±12/±16 gauss and an angular rate of ±245/±500/±2000 dps.
The LSM9DS1 includes an I²C serial bus interface supporting standard and fast mode (100 kHz and 400 kHz) and an SPI serial standard interface. Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management. The LSM9DS1 is available in a plastic Land Grid Array package (LGA) and it is guaranteed to operate over an extended temperature range from -40°C to 85°C.
LSM9DS1
Image | Manufacturer Part Number | Description | Sensor Type | Output Type | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | LSM9DS1TR | IMU ACCEL/GYRO/MAG I2C/SPI 24LGA | Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis | I2C, SPI | 0 - Immediate | View Details |