LDK130 30 mA Low Drop Voltage Regulators (LDO)
STMicroelectronics' LDK130 is a 300 mA automotive low quiescent current and low noise LDO in a SOT23-5L package
STMicroelectronics' LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. The very low drop voltage, low quiescent current, and low-noise features make it suitable for low-power battery-powered applications.
Features and Benefits | ||
|
|
|
Applications | ||
|
|
LDK130 30 mA Low Drop Voltage Regulators
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | LDK130M15RY | IC REG LINEAR 1.5V 300MA SOT23-5 | 2229 - Immediate | $5.17 | View Details |
![]() | ![]() | LDK130M18RY | IC REG LINEAR 1.8V 300MA SOT23-5 | 363 - Immediate | $6.40 | View Details |
![]() | ![]() | LDK130M28RY | IC REG LINEAR 2.8V 300MA SOT23-5 | 1976 - Immediate | $4.19 | View Details |
![]() | ![]() | LDK130M33RY | IC REG LINEAR 3.3V 300MA SOT23-5 | 6401 - Immediate | $3.86 | View Details |