ZED-X20P All-Band GNSS RTK Breakout with Qwiic
Sparkfun high-precision, multiband GNSS solutions feature real-time kinematics and centimeter-level accuracy
The SparkFun All-Band GNSS RTK breakout features the u-blox ZED-F9P-based ZED-X20P module, offering advanced multiband positioning with centimeter-level accuracy using real-time kinematics (RTK). It is designed for developers and researchers working in precision geolocation, survey, autonomous navigation, or agricultural applications where accuracy is non-negotiable.
This breakout supports all major global constellations—GPS, GLONASS, Galileo, BeiDou—and operates across multiple frequency bands (L1/L2/L5), increasing positioning robustness, reducing multipath error, and accelerating lock times. With Qwiic compatibility for I²C connections and full access to UART/SPI interfaces, it supports both plug-and-play integration and advanced system builds. The board includes an onboard USB-C® port for u-center configuration or direct GNSS data streaming.
- u-blox ZED-X20P module with high-precision GNSS + RTK
- Multi-band support: L1, L2, L5 frequencies
- Concurrent reception of GPS, GLONASS, Galileo, BeiDou
- Supports real-time kinematic positioning (RTK) with external base or correction service
- Qwiic connector for no-solder I²C integration
- USB-C interface for configuration and GNSS data access
- Dual u.FL connectors for external GNSS antenna(s)
- Breakouts for UART1/UART2, I²C, and SPI
- Timing pulse (PPS) and INT pins exposed for synchronization
- 3.3 V logic and power-friendly design for embedded use
- Precision agriculture
- Surveying and mapping
- Autonomous robotics and drones
- Machine control and guidance systems
- Geolocation-based research
- Infrastructure monitoring and positioning networks
- Timing synchronization and base station setup
All-Band GNSS RTK Breakout with Qwiic
| Image | Manufacturer Part Number | Description | Platform | Type | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | GPS-28871 | ALLBAND GNSS RTK BRKOUT XED-X20P | Qwiic | Wireless (RF/RFID) | GNSS (Beidou, Galileo, GPS, NavIC, QZSS) | 170 - Immediate | $2,466.04 | View Details |