Infineon Serial NOR Flash Memory
Infineon offers the industry’s highest performance, most secure, low-pin-count serial NOR Flash memory
Infineon’s serial NOR Flash memory family supports lower pin counts, enables lower overall system cost, and offers fast read/write performance. These benefits, coupled with a flexible sector architecture, make this serial NOR Flash family an ideal solution for a variety of industrial, consumer electronics, and automotive applications, with performance that matches, or in some cases exceeds, conventional parallel I/O NOR Flash memory.
Infineon offers the widest range of AEC-Q100-qualified serial NOR Flash Memory with support for temperatures up to +125°C. Infineon complements all its products with world class quality and support. Infineon’ serial NOR Flash portfolio is outlined below:
FL-L Serial NOR Flash MemoryInfineon’s FL-L 3.0 V quad SPI NOR Flash provides high reliability, enhanced security, and 67 MB/s read bandwidth even at an extended temperature range of -40°C to +125°C, allowing high-performance embedded systems to store critical data.
FL-S Serial NOR Flash Memory
Infineon’s FL-S 3.0 V serial NOR Flash memory provides fast quad SPI NOR Flash memory with densities from 128 Mb to 1 Gb for high-performance embedded systems. The FL-S family is AEC-Q100 qualified and supports PPAP (Production Part Approval Process) for automotive customers at extended temperature ranges of -40°C to +125°C
FS-S Serial NOR Flash Memory
Infineon’s FS-S 1.8 V serial Flash memory provides fast quad SPI NOR Flash memory with densities from 64 Mb to 1 Gb for high-performance embedded systems. The FS-S family is AEC-Q100 qualified and supports PPAP for automotive customers at extended temperature ranges of -40°C to +125°C.
FL-L Serial NOR Flash Memory
Image | Manufacturer Part Number | Description | Memory Organization | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | S25FL256LAGMFI000 | IC FLASH 256MBIT SPI/QUAD 16SOIC | 32M x 8 | 627 - Immediate | $27.67 | View Details |
![]() | ![]() | S25FL256LAGNFI010 | IC FLASH 256MBIT SPI/QUAD 8WSON | 32M x 8 | 623 - Immediate | $27.67 | View Details |
![]() | ![]() | S25FL256LAGBHI020 | IC FLASH 256MBIT SPI/QUAD 24BGA | 32M x 8 | 361 - Immediate | $27.59 | View Details |
FS-S Serial NOR Flash Memory
Image | Manufacturer Part Number | Description | Memory Organization | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | S25FS064SDSMFV010 | IC FLASH 64MBIT SPI/QUAD 8SOIC | 8M x 8 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | S25FS064SDSBHI020 | IC FLASH 64MBIT SPI/QUAD 24BGA | 8M x 8 | 0 - Immediate | $11.96 | View Details |
![]() | ![]() | S25FS064SAGBHI020 | IC FLASH 64MBIT SPI/QUAD 24BGA | 8M x 8 | 0 - Immediate | $11.96 | View Details |
![]() | ![]() | S25FS064SDSNFV030 | IC FLASH 64MBIT SPI/QUAD 8LGA | 8M x 8 | 0 - Immediate | $12.75 | View Details |