PIN Diode Limiter Modules
Address a growing need for receiver low-noise amplifier (LNA) protection in microwave applications
Skyworks' limiter modules are used in a variety of wireless communications and aerospace and defense applications. A limiter prevents overload by allowing RF signals below a certain threshold to pass through, but larger-signals exceeding the threshold become increasingly attenuated. A typical application is as a passive receiver protector in infrastructure or military RF systems for frequencies up to 6 GHz. Skyworks limiter modules are comprised of integrated PIN limiter diodes and DC blocking caps at the RF ports in a 2-lead MLP package. This improves performance, reduces circuit implementation complexity and PCB area required compared to designs using discrete components.
The SKY16601-555LF is a fully-integrated PIN diode low threshold limiter module in a surface-mount package. It is designed for use as a passive receiver protector in wireless or other RF systems for frequencies up to 6 GHz.
The SKY16602-632LF is a fully-integrated PIN limiter/Schottky diode module in a surface-mount package. It is designed for use as a passive receiver protector in wireless or other RF systems up to 4 GHz. Its very-low-threshold of 5 dBm also makes it useful as a fine clean-up limiter. The SKY16602-632LF expands Skyworks' portfolio of integrated limiter modules.
View all Skyworks' Ultra-Low-Noise Amplifier (LNA) solutions here.
Features | |
|
|
Applications | |
|
|
PIN Diode Limiter Modules
Image | Manufacturer Part Number | Description | Resistance @ If, F | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | SKY16602-632LF | RF DIODE PIN 20V 12W 2MLP | - | 0 - Immediate | $27.66 | View Details |
![]() | ![]() | SKY16601-555LF | RF DIODE PIN 45V 1W 2MLP | 2Ohm @ 10mA, 500MHz | 0 - Immediate | $31.36 | View Details |