Delta 53 Terminal-Mount Antenna

Siretta dipole antennas cover a wide frequency range from 600 MHz to 6,000 MHz

Image of Siretta Delta 53 Terminal Mount AntennaThe Delta 53 from Siretta is a high-efficiency, wideband dipole antenna covering a wide frequency range from 600 MHz to 6,000 MHz. Optimized for peak performance across the 1,800 MHz to 5,200 MHz band, it supports the full spectrum of sub-6 GHz 5G NR, 4G LTE, legacy cellular, Wi-Fi®, and ISM bands.

Engineered for reliable outdoor deployment, the Delta 53 features a durable IP67-rated housing and is supplied with an N-Type (M) connector for direct mounting on industrial gateways, wireless routers, and telemetry devices.

Its high efficiency and makes it ideal for applications requiring long-term connectivity across diverse wireless technologies.

Features
  • Operates between 600 MHz to 6,000 MHz
  • Supports 5G NR/4G LTE/Cat M/NB-IoT/3G UMTS
  • Supports dual-band Wi-Fi 2.4G and 5G
  • High-efficiency dipole terminal antenna
  • Terminated with N-Type (M) connector
  • IP67 waterproof enclosure
Applications
  • Industrial routers and cellular gateways
  • Outdoor wireless telemetry systems
  • Smart city infrastructure, lighting, and waste management
  • Building and perimeter security for LTE/5G-connected cameras

Delta 53 Terminal-Mount Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
IP67 N-TYPE MALE WIDEBAND 5G/4G
DELTA53/X/NTYPE-M/S/S/32IP67 N-TYPE MALE WIDEBAND 5G/4G13 - Immediate$375.56View Details
Published: 2026-01-12