HL7588 LTE Wireless Modules

Sierra Wireless’ AirPrime® HL7588 industrial grade embedded wireless modules provide data connectivity on America's LTE, HSDPA, and HSUPA networks

Image of Sierra Wireless' HL7588 LTE Wireless ModulesThe HL7588 belongs to Sierra Wireless’ AirPrime HL series from the essential connectivity module family. These industrial grade embedded wireless modules provide 4G LTE connectivity from either AT&T (1102498) or Verizon (1102561). Both modules offer 3G fallback. The smallest module sharing a common form factor across all current generations of cellular connectivity, the HL series makes it possible for device manufacturers to include voice and data connectivity in their application with just one PCB design.

With the HL series consistent form factor, the HL7588 enables forward and backward compatibility between 2G, 3G, and 4G modules. These form factors also offer the ability to either solder down the module or use a snap-in socket. These open up the potential of efficient high-level production, flexible prototyping, or smaller volume runs. Combine this all with carrier precertification, unlimited over-the-air firmware updates through AirVantage® and all the fall back options the HL7588 is designed to keep the application connected.

Features
  • 23 mm x 22 mm x 2.5 mm (nominal)
  • Penta-band LTE 
  • Dual-band UMTS
  • SMS support
  • NDIS NIC interface support (Windows XP, Windows 7, Windows 8, Windows CE, and Linux)
  • FCC modular approval
Applications
  • Americas 4G LTE applications
  • Energy and industrial: smart metering, building automation, connected lighting, smart grid, pipeline management, industrial asset management, and video surveillance
  • Automotive and transport: usage-based insurance, fleet management, first responders, transit, railway, container tracking, and toll collection
  • Enterprise: mobile computing, rugged handhelds, retail and POS, digital signage, and network failover
  • Residential and healthcare: home automation, patient monitoring, and wearables
  • Smart city: smart parking, smart lighting, waste management, smart roads, and structural health monitoring
Published: 2016-04-28