3030 Top View LED
High luminous flux in a small area from Seoul Semiconductor
Seoul Semiconductor’s 3030 series can be driven at currents up to 150 mA, twice as high as the next leading competitor. Consequently, it can deliver market leading lumen output over 100 lm. This surface-mount LED comes in standard package dimension. It has a substrate made up of a molded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity, is encapsulated by silicone. The package design, coupled with careful selection of component materials, allows these products to perform with high reliability.
3030 Top View LED
Image | Manufacturer Part Number | Description | Flux @ 25°C, Current - Test | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | STW8C2SA-J19K24-EA | LED ACRICH COOL WHITE 5100K 3030 | 73lm (61lm ~ 85lm) | 0 - Immediate | $5.35 | View Details |