Sensirion's SHT1x sensor family offers precision, relative humidity and temperature measurements with excellent long-term stability and low power consumption. It also comes fully calibrated with digital output and a standard, LCC, surface-mountable package for reflow soldering.
For sensor trial measurements, qualification of the sensor, or even experimental application (data logging) of the sensor, there is an evaluation kit (EK-H4) available including SHT71 (same sensor chip as SHT1x), four sensor channels, and hardware and software to interface with a computer.
Features |
|
|
- 0% to 100% RH measurement
- Low power: 90 µW average
- Digital 12 b output
- 8 s typical response time
|
|
- Supply voltage of 2.4 V to 5.5 V
- Operating temperature of -40°C to 123°C
- Reflow solderable
|