8MPP2 Series Pressure Sensors
Sensata's 8MPP2 series atmospheric pressure reference sensor accurately measures pressure in the 0-1 psig to 0-5 psig range
The 8MPP2 low-pressure sensor utilizes Sensata’s field-proven automotive microelectromechanical systems (MEMS) technology that outputs fully conditioned pressure values via the digital I²C bus. The 8MPP2 features excellent performance, including high accuracy, low power consumption, and long-term stability in a convenient package for mounting and electrical connection. Compatible with natural gas, air, and other gaseous media, the 8MPP2 is an atmospheric pressure reference sensor that accurately measures pressure in the 0-1 psig to 0-5 psig range.
- Field-proven MEMS sensor technology with digital output I2C for high accuracy
- Low power consumption (8 µA @1 Hz) providing energy efficiency in battery-powered applications
- Small and robust plastic package with long term stability for extended product life in application
- Easy installation with mounting holes and quick insertion of flex cable
- Compatible with natural gas
- REACH/RoHS/CE compliant
- Valves
- Natural gas pipelines
- Gas meters
8MPP2 Series Pressure Sensors
| Image | Manufacturer Part Number | Description | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 8MPP2-01-0X28-U-1 | SENSOR 1PSIG 0.31" 14BIT | Digital - I2C | 18 - Immediate | $365.45 | View Details |
![]() | ![]() | 8MPP2-05-0X38-U-1 | SENSOR 5PSIG 0.31" 14BIT | Digital - I2C | 0 - Immediate | See Page for Pricing | View Details |