Benchtop and Overhead Air Ionizers
SCS introduces its multi-plug benchtop and overhead ionizers with built-in, automatic emitter-points cleaners
SCS' air ionizers are self-contained, ionized air blowers designed to neutralize electrostatic charges from non-conductive objects (insulators) and isolated conductors. The ionizers are designed with a built-in, automatic emitter-points cleaner to periodically clean the emitter points therefore saving some manual work and time.
- Eliminates the build-up of static charges on insulative materials in a work area
- Steady-state DC ionization
- Adjustable fan speeds
- Illuminated power switch
- Easy-access cover for fan and emitter maintenance
- Built-in automatic emitter-points cleaner
- White powder-coated metal housing
- Power cord sold separately
- One benchtop (9110-NO) or overhead (9310-NO) air ionizer unit
- One power adapter, 100 VAC to 240 VAC input, no power cord
- One ground wire
- One S-hook and chain set (9310-NO only)
- One certificate of calibration
Benchtop and Overhead Air Ionizers
Image | Manufacturer Part Number | Description | Voltage - Input | Available Quantity | View Details | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | 9110-NO | IONIZER BENCHTOP 110-240V W/FAN | 110 ~ 240 VAC | 0 - Immediate | View Details | |
![]() | ![]() | 9310-NO | IONIZER OVERHEAD 110-240V W/FAN | 110 ~ 240 VAC | 11 - Immediate | View Details |