Air Ionizers

The SCS air ionizers blanket with ionized air to help prevent static from damaging sensitive electronics

Image of SCS' Air IonizersThe use of ionized air in electronics work environments eliminates the build-up of potentially damaging static charges. SCS' air ionizers are primarily used to control static charge on nonconductive materials. Grounding is normally used to control charge on conductive objects and personnel; however, nonconductors cannot be grounded to drain electrostatic charge. Ionization is the only method of neutralizing a static charge on a nonconductor. Ionized air can neutralize static charges on circuit board substrates, insulating tapes, and plastic objects found in the work area. SCS offers several models to choose from.

Air Ionizers

ImageManufacturer Part NumberDescriptionTypeMounting TypeVoltage - InputAvailable QuantityPriceView Details
IONIZER BENCHTOP 24VAC960IONIZER BENCHTOP 24VACIonizerBenchtop, Portable24VAC4 - Immediate$4,378.11View Details
IONIZER AIR GUN BENCHTOP 24VAC980IONIZER AIR GUN BENCHTOP 24VACIonizer, Air GunBenchtop, Wall Mount24VAC44 - Immediate$12,714.65View Details
AIR IONIZER TEST KIT718AAIR IONIZER TEST KITTest KitIonizer0 - Immediate$3,809.36View Details
WALL TRANSFORMER960X/980XWALL TRANSFORMERAC Adapter14 - Immediate$1,127.21View Details
BENCHTOP AIR IONIZER 100-240VAC963E-EUROBENCHTOP AIR IONIZER 100-240VACIonizerBenchtop100 ~ 240 VAC0 - Immediate$4,906.11View Details
IONIZER AIR GUN 24VAC NO CORD980EIONIZER AIR GUN 24VAC NO CORDIonizer, Air GunBenchtop, Wall Mount24VAC25 - Immediate$12,679.75View Details
IONIZER WITH N. AMERICA CORD963EIONIZER WITH N. AMERICA CORDIonizerBenchtop100 ~ 240 VAC135 - Immediate$7,458.60View Details
Published: 2014-08-15