IEC Lock Power Cord Expansion

Schaffner expands the selection of IEC Lock power cords for the IL family

Image of Schaffner's IEC Lock Power Cord ExpansionSchaffner enhances its family of IEC Lock power cords for its existing IL13 family and introduces the IL19 family for currents up to 16 A.

The IL power cord families with the patented locking system need no change of existing IEC inlets or IEC inlet filters and locks without additional fixture in every standardized IEC inlet. Just as easily, the power cord can be unlocked again by pressing the operating knob.

IL13 can be used for all IEC appliance couplers type C14 or applicable Schaffner IEC inlet filters with type C14 inlet. The IL19 series fits to all appliance couplers type C20 or to Schaffner IEC inlet filters with type C20 inlet.

The IL series power cords can be utilized in all applications where reliable mains connection is paramount, for instance IT and telecommunications, medical, laboratories, home appliances, or hardly accessible mains connections. The locking system can take up tensile forces up to 200 N and fulfills the requirements of the safety standards of IEC 60335-1 (domestic appliance) and IEC60601-1 (medical electronic devices) without additional traction relief systems. Finally, a fast and easy exchange of the power cord is possible.

For this reason the reliability of electronic systems exposed to vibration or traction can be improved. Also, mains connections with traction relief can be substituted by IL power cords and the total costs can thus be lower. The IL19 range, like IL13, is offered with various plug options making it suitable to be used in countries with different mains sockets. The power cord is supplied in black by default. With the red mark on the locking knob, the IL power cord is clearly distinguished from conventional power cables. An application note delivers details of how to change quickly and trouble-free to IL power cords.

View all Schaffner IL Parts

Features Applications
  • Power cord with locking system for IEC inlets
  • Protection class I
  • Suitable for use with any C14 or C20 IEC inlet
  • Fits the complete Schaffner IEC inlet filter program with C14 and C20 IEC inlets
  • Maximum pin temperature 70°C
  • Data centers
  • Industrial equipment
  • Medical devices
  • In-vitro diagnostic devices
  • Broadcasting stations
  • Mobile applications

IL19 Parts

ImageManufacturer Part NumberDescription1st Connector2nd ConnectorNumber of ConductorsAvailable QuantityPriceView Details
CRD 14AWG CEE 7/7 - 320C19 6.56'IL19-EU1-H05-3150-200CRD 14AWG CEE 7/7 - 320C19 6.56'CEE 7/7IEC 320-C1930 - Immediate$298.06View Details
CRD 14AWG BS1363A - 320C19 6.56'IL19-UK1-H05-3150-200CRD 14AWG BS1363A - 320C19 6.56'BS1363AIEC 320-C19339 - Immediate$330.33View Details
CRD 16AWG IEC320-C19 - CBL 6.56'IL19-SE-H05-3150-200CRD 16AWG IEC320-C19 - CBL 6.56'IEC 320-C19Cable30 - Immediate$264.80View Details
CORD 14AWG 320-C20 - C19 6.56'IL19-C20-H05-3150-200CORD 14AWG 320-C20 - C19 6.56'IEC 320-C20IEC 320-C1930 - Immediate$329.92View Details
CORD IEC320-C20 - IEC320-C19 6'IL19-C20-SJT-3160-183CORD IEC320-C20 - IEC320-C19 6'IEC 320-C20IEC 320-C19337 - Immediate$492.25View Details
CORD NEMA5-15P - IEC 320-C19 6'IL19-US1-SJT-3160-183CORD NEMA5-15P - IEC 320-C19 6'NEMA 5-15PIEC 320-C19321 - Immediate$446.35View Details
Published: 2015-07-07