C Series High-Density SMD Reed Relays

Sanyu Switch SMD reed relays are designed to offer excellent shielding and high-frequency performance up to 5 GHz

Image of Standex Electronics C Series High-Density SMD Reed RelaysSanyu Switch C series high-density SMD reed relays are designed to offer excellent shielding and high-frequency performance of up to 5 GHz, with an option for 7 GHz. These compact, low-profile relays are engineered for high-density assembly, achieving a 10% size reduction compared to the M series while maintaining the same high reliability. The C series relays are ideal for applications in automated test equipment (ATE), telecommunications, and wireless communications markets, ensuring long product life and superior performance.

The C series relays feature a 1 Form A (SPST) normally open contact configuration. They are available with coil voltages of 3.3 V and 5 V. The relays offer low power consumption, high isolation, and low insertion loss, making them suitable for high-frequency applications. Each relay undergoes rigorous testing to ensure reliability and performance, including environmental testing and 100% testing with ATE. The Sanyu Switch commitment to quality is reflected in its ISO 9001:2015 certification, guaranteeing that the relays meet the most demanding requirements.

Features
  • Compact size with 10% reduction compared to M series
  • Excellent shielding
  • High-frequency performance up to 5 GHz (7 GHz option)
  • 1 Form A (SPST) normally open contact configuration
  • Coil voltages: 3.3 V and 5 V
  • Low power consumption
  • High isolation
  • Low insertion loss
  • Long product life
  • Rigorous testing for reliability and performance
Applications
  • Automated test equipment (ATE)
  • Functional PCB test systems
  • Data acquisition
  • Telecommunications
  • ATE signal and PCB testers
  • High current/voltage testing
  • IC wafer testing
  • High-density, high RF wireless and wireless communications markets

C Series High-Density SMD Reed Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
REED RELAY HF 5V COIL FORM1A SMDCG-E105REED RELAY HF 5V COIL FORM1A SMD10 - Immediate$139.18View Details
REED RELAY HF 5V COIL FORM1A SMDCJ-E105REED RELAY HF 5V COIL FORM1A SMD10 - Immediate$139.18View Details
Published: 2025-05-22