1 mm (.0394”) Pitch Micro Mate™ Discrete Wire System
Micro Mate™ 1.00 mm pitch discrete wire cables and connectors feature a space-saving design that supports cable-to-board, cable-to-cable and cable-to-panel applications.
Samtec’s Micro Mate™ discrete wire systems offer incredible space savings and design flexibility. Crimp-style dual leaf contacts provide a reliable connection in a slim, low profile design for cable-to-board, cable-to-cable and cable-to-panel applications.
Tooling is also available to help assemble components into complete cable assemblies. These range from simple hand tools for lower volume projects to applicators that can be used in bench top and automatic presses for larger volumes.
Features
- Available as components with tooling or complete cable assemblies
- Cable-to-board, cable-to-cable and cable-to-panel applications
- 28 or 30 AWG
- Current rating: 2.7 A max
- Voltage rating: 250 VAC / 353 VDC max
- Rugged single or double latching for a solid connection
- Panel mount version fits .033” - .090” panel thickness
- Crimp-style dual leaf contact system
- 2 through 20 total contacts (single row)
- 4 through 40 total contacts (double row)
- Teflon™ fluoropolymer wire available for high temp or halogen free applications
- Mating terminal strip available in vertical or horizontal surface mount
Industries
- Datacom
- Industrial
- Military/Aerospace
- Test Connectivity
- Medical
- Computer & Semiconductor
- Instrumentation
- Automotive
Literature
Featured Products

Terminal Header – T1M
Features
- 2, 3, 5, 7, 10, 15 and 20 contacts
- Single or double row
- Vertical and right-angle orientations

Socket Housing – ISS1 / ISD1
Features
- 2 through 20 contacts
- Single or double row

Terminal Housing – IST1 / IDT1
Features
- 2 through 20 contacts
- Single or double row

Panel Mount Housing – ISP1 / IDP1
Features
- 2 through 20 contacts
- Single or double row
- Fits .033” (0.84 mm), .062” (1.57 mm) and .090” (2.29 mm) thick panels

Crimp Contact – CC09R / CC09M
Features
- Crimp style dual leaf contact
- Full reel (30k/reel)
- Mini reel (5k/reel)

Crimp Terminal – TC37R / TC37M
Features
- Full reel (25k/reel)
- Mini reel (1k - 5k/reel)

Socket Cable Assemblies – S1SS, S1SST, S1SD, S1SDT
Features
- 28 or 30 AWG cable
- Teflon™ fluoropolymer cable also available
- 2 through 20 contacts
- Single or double row

Terminal Cable Assemblies – T1SS, T1SST, T1SD, T1SDT
Features
- 28 or 30 AWG cable
- Teflon™ fluoropolymer cable also available
- Choice of single ended, double ended or transfer end
- 2 through 20 contacts
- Single or double row

Panel Mount Terminal Cable Assemblies – T1PS, T1PST, T1PD, T1PDT
Features
- 28 or 30 AWG cable
- Teflon™ fluoropolymer cable also available
- Choice of single ended, double ended or transfer end
- 2 through 20 contacts
- Single or double row
- Fits .033” (0.84 mm), .062” (1.57 mm) and .090” (2.29 mm) thick panels