AEC-Q101-Qualified Automotive MOSFETs

ROHM Semiconductor automotive MOSFETs are designed to meet the rigorous demands of modern automotive applications

Image of ROHM AEC-Q101 Qualified Automotive MOSFETsROHM Semiconductor offers a range of high-performance automotive MOSFETs designed to meet the rigorous demands of modern automotive applications. These MOSFETs, including the RF9L120BKFRATCR, RQ3G270BKFRATCB, RD3P06BBKHRBTL, RQ3L270BKFRATCB, and RQ3L270BLFRATCB are AEC-Q101 qualified, ensuring high reliability and performance in harsh environments. Each MOSFET is engineered to provide low on-resistance, high-speed switching, and excellent thermal performance, making them ideal for applications in Advanced Driver Assistance Systems (ADAS), infotainment, lighting, and body control modules. With features such as low gate charge and high current handling capabilities, these MOSFETs help improve the efficiency and reliability of automotive electronic systems.

Features
  • AEC-Q101 qualified
  • Low on-resistance
  • High-speed switching
  • Excellent thermal performance
  • Low gate charge
  • High current handling
  • Surface-mount package
  • Wide operating temperature range
  • High avalanche ruggedness
  • Compact package size
  • RoHS-compliant and environmentally friendly
  • Enhanced body diode performance
  • Low capacitance reduces switching losses
  • High power density
  • Stable performance
Applications
  • Advanced driver assistance systems (ADAS)
  • Infotainment systems
  • Automotive lighting
  • Body control modules
  • Electric power steering
  • Battery management systems
  • Electric vehicle (EV) powertrains
  • Hybrid electric vehicles (HEV)
  • Motor drives
  • Power distribution units
  • DC/DC converters
  • Inverters
  • Climate control systems
  • Transmission control units
  • Fuel Injection systems

AEC-Q101-Qualified Automotive MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NCH 60V 12A, DFN2020Y7LSAA, POWERF9L120BKFRATCRNCH 60V 12A, DFN2020Y7LSAA, POWE3498 - Immediate$13.89View Details
AUTOMOTIVE NCH 40V 27A POWER MOSRQ3G270BKFRATCBAUTOMOTIVE NCH 40V 27A POWER MOS3415 - Immediate$17.18View Details
NCH 100V 59A, TO-252 (DPAK), POWRD3P06BBKHRBTLNCH 100V 59A, TO-252 (DPAK), POW2588 - Immediate$20.47View Details
NCH 60V 27A, HSMT8AG, POWER MOSFRQ3L270BKFRATCBNCH 60V 27A, HSMT8AG, POWER MOSF3308 - Immediate$17.76View Details
NCH 60V 27A, HSMT8AG, POWER MOSFRQ3L270BLFRATCBNCH 60V 27A, HSMT8AG, POWER MOSF3500 - Immediate$17.76View Details
Published: 2024-10-31